TERM BLK 30A 600V 4POS RAIL MNT - NDNV4-BK - Connectors
| Digi-Key Part Number | NDNV4-BK-ND |
1 |
21.61000 |
Extended Price
21.61 |
| Manufacturer Part Number | NDNV4-BK | |||
| Description | TERM BLK 30A 600V 4POS RAIL MNT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NDNV4-BK |
| Vendor | Cooper/Bussmann |
| Category | Connectors |
| Color | Black |
| Mounting Type | Channel, DIN Rail Mount |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Pitch | 0.250" (6.35mm) |
| Terminal Block Type | Barrier Block |
| Number of Circuits | 4 |
| Features | Barrier, 2 Sided |
| Current | 30A |
| Voltage | 600V |
| Wire Gauge | 10-22 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NDNV4 BK NDNV4BK |
NDNV4-BK Specification Sheet
TERM BLK 30A 600V 4POS RAIL MNT - NDNV4-BK (NDNV4-BK-ND) - Connectors
Related parts Connectors :TERM BLK 30A 600V 4POS RAIL MNT - NDNV4-BK
Order 'term blk 30a 600v 4pos rail mnt - NDNV4-BK' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number NDNV4-BK-ND.
TERM BLK 30A 600V 4POS RAIL MNT - NDNV4-WH
Order 'term blk 30a 600v 4pos rail mnt - NDNV4-WH' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number NDNV4-WH-ND.
TERM BLK 30A 600V 4POS RAIL MNT - NDNV4-YE
Order 'term blk 30a 600v 4pos rail mnt - NDNV4-YE' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number NDNV4-YE-ND.
TERM BLK 30A 600V 3POS RAIL MNT - NDN3-BK
Order 'term blk 30a 600v 3pos rail mnt - NDN3-BK' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number NDN3-BK-ND.
TERM BLK 30A 600V 1POS RAIL MNT - NDNF1-BK
Order 'term blk 30a 600v 1pos rail mnt - NDNF1-BK' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number NDNF1-BK-ND.
TERM BLK 30A 600V 3POS RAIL MNT - NDN3-BL
Order 'term blk 30a 600v 3pos rail mnt - NDN3-BL' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number NDN3-BL-ND.
TERM BLK 30A 600V 3POS RAIL MNT - NDN3-RE
Order 'term blk 30a 600v 3pos rail mnt - NDN3-RE' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number NDN3-RE-ND.
TERM BLK 30A 600V 3POS RAIL MNT - NDN3-WH
Order 'term blk 30a 600v 3pos rail mnt - NDN3-WH' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number NDN3-WH-ND.
TERM BLK 30A 600V 3POS RAIL MNT - NDN3-YE
Order 'term blk 30a 600v 3pos rail mnt - NDN3-YE' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number NDN3-YE-ND.
TERM BLK 30A 600V 1POS RAIL MNT - NDNF1-RE
Order 'term blk 30a 600v 1pos rail mnt - NDNF1-RE' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number NDNF1-RE-ND.
TERM BLK 30A 600V 1POS RAIL MNT - NDNF1-WH
Order 'term blk 30a 600v 1pos rail mnt - NDNF1-WH' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number NDNF1-WH-ND.
TERM BLK 90A 600V 3POS RAIL MNT - NDN111-BK
Order 'term blk 90a 600v 3pos rail mnt - NDN111-BK' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number NDN111-BK-ND.
TERM BLK 40A 600V 2POS RAIL MNT - NFT2-BK
Order 'term blk 40a 600v 2pos rail mnt - NFT2-BK' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number NFT2-BK-ND.
TERM BLK 40A 600V 3POS RAIL MNT - NFT3-BK
Order 'term blk 40a 600v 3pos rail mnt - NFT3-BK' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number NFT3-BK-ND.
TERM BLK 30A 600V 4POS UL CSA - TB300-04
Order 'term blk 30a 600v 4pos ul csa - TB300-04' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number TB300-04-ND.
Send this link via E-Mail
Help With This Screen
