FUSE 2/10A 250V T-LAG AXIAL - MDL-V-2/10-R - Over Voltage, Current, Temperature Devices
| Digi-Key Part Number | MDL-V-2/10-R-ND |
4 |
8.02750 |
Extended Price
32.11 |
| Manufacturer Part Number | MDL-V-2/10-R | |||
| Description | FUSE 2/10A 250V T-LAG AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MDL-V-2/10-R |
| Vendor | Cooper/Bussmann |
| Category | Over Voltage, Current, Temperature Devices |
| Current | 200mA |
| Voltage - Rated | 250V |
| Package / Case | Axial |
| Fuse Type | Slow Blow, Long Time Lag |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MDL V 2 10 R MDLV210R |
FUSE 2/10A 250V T-LAG AXIAL - MDL-V-2/10-R (MDL-V-2/10-R-ND) - Over Voltage, Current, Temperature Devices
Related parts Over Voltage, Current, Temperature Devices :FUSE 2/10A 250V T-LAG AXIAL - MDL-V-2/10-R
Order 'fuse 2/10a 250v t-lag axial - MDL-V-2/10-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number MDL-V-2/10-R-ND.
FUSE 1/10A 250V T-LAG AXIAL - MDL-V-1/10-R
Order 'fuse 1/10a 250v t-lag axial - MDL-V-1/10-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number MDL-V-1/10-R-ND.
FUSE 3/10A 250V T-LAG AXIAL - MDL-V-3/10-R
Order 'fuse 3/10a 250v t-lag axial - MDL-V-3/10-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number MDL-V-3/10-R-ND.
FUSE 2/10A 250V T-LAG GLS MDL - BK/MDL-2/10
Order 'fuse 2/10a 250v t-lag gls mdl - BK/MDL-2/10' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2166-ND.
FUSE 1-2/10A 250V T-LAG GLS MDL - BK/MDL-1-2/10
Order 'fuse 1-2/10a 250v t-lag gls mdl - BK/MDL-1-2/10' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2177-ND.
FUSE 3-2/10A 250V T-LAG GLS MDL - BK/MDL-3-2/10
Order 'fuse 3-2/10a 250v t-lag gls mdl - BK/MDL-3-2/10' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2187-ND.
FUSE 1-2/10A 250V T-LAG GLS MDL - BK/MDL-1-2/10-R
Order 'fuse 1-2/10a 250v t-lag gls mdl - BK/MDL-1-2/10-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/MDL-1-2/10-R-ND.
FUSE 2/10A 250V T-LAG GLS MDL - BK/MDL-2/10-R
Order 'fuse 2/10a 250v t-lag gls mdl - BK/MDL-2/10-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/MDL-2/10-R-ND.
FUSE 3-2/10A 250V T-LAG GLS MDL - BK/MDL-3-2/10-R
Order 'fuse 3-2/10a 250v t-lag gls mdl - BK/MDL-3-2/10-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/MDL-3-2/10-R-ND.
FUSE 2/10A 250V T-LAG GLASS - MDL-2/10-R
Order 'fuse 2/10a 250v t-lag glass - MDL-2/10-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number MDL-2/10-R-ND.
FUSE 2/10A 250V T-LAG MDQ - BK/MDQ-2/10
Order 'fuse 2/10a 250v t-lag mdq - BK/MDQ-2/10' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2207-ND.
FUSE 3-2/10A 250V T-LAG FNM - FNM-3-2/10
Order 'fuse 3-2/10a 250v t-lag fnm - FNM-3-2/10' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2487-ND.
FUSE 1/2A 250V T-LAG AXIAL - MDL-V-1/2-R
Order 'fuse 1/2a 250v t-lag axial - MDL-V-1/2-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number MDL-V-1/2-R-ND.
FUSE 1/10A 250V T-LAG GLS MDL - BK/MDL-1/10
Order 'fuse 1/10a 250v t-lag gls mdl - BK/MDL-1/10' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2161-ND.
FUSE 3/10A 250V T-LAG GLS MDL - BK/MDL-3/10
Order 'fuse 3/10a 250v t-lag gls mdl - BK/MDL-3/10' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2168-ND.
Send this link via E-Mail
Help With This Screen