FUSE 1/4A 600V FAST UL CSA - KTK-R-1/4 - Over Voltage, Current, Temperature Devices
| Digi-Key Part Number | KTK-R-1/4-ND |
10 |
23.90500 |
Extended Price
239.05 |
| Manufacturer Part Number | KTK-R-1/4 | |||
| Description | FUSE 1/4A 600V FAST UL CSA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KTK-R-1/4 |
| Vendor | Cooper/Bussmann |
| Category | Over Voltage, Current, Temperature Devices |
| Current | 250mA |
| Voltage - Rated | 600V |
| Package / Case | 1 1/2" L x 13/32" Dia (38.10mm x 10.41mm) |
| Fuse Type | Fast Acting, Short Time Lag |
| Mounting Type | Holder |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KTK R 1 4 KTKR14 |
FUSE 1/4A 600V FAST UL CSA - KTK-R-1/4 (KTK-R-1/4-ND) - Over Voltage, Current, Temperature Devices
Related parts Over Voltage, Current, Temperature Devices :FUSE 1/4A 600V FAST UL CSA - KTK-R-1/4
Order 'fuse 1/4a 600v fast ul csa - KTK-R-1/4' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number KTK-R-1/4-ND.
FUSE 1/10A 600V FAST UL CSA - KTK-R-1/10
Order 'fuse 1/10a 600v fast ul csa - KTK-R-1/10' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number KTK-R-1/10-ND.
FUSE 1/2A 600V FAST UL CSA - KTK-R-1/2
Order 'fuse 1/2a 600v fast ul csa - KTK-R-1/2' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number KTK-R-1/2-ND.
FUSE 1/8A 600V FAST UL CSA - KTK-R-1/8
Order 'fuse 1/8a 600v fast ul csa - KTK-R-1/8' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number KTK-R-1/8-ND.
FUSE 1/10A 600V FAST UL CSA - KTK-1/10
Order 'fuse 1/10a 600v fast ul csa - KTK-1/10' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number KTK-1/10-ND.
FUSE 1/8A 600V FAST UL CSA - KTK-1/8
Order 'fuse 1/8a 600v fast ul csa - KTK-1/8' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number KTK-1/8-ND.
FUSE 2.5A 600V FAST UL CSA - KTK-2-1/2
Order 'fuse 2.5a 600v fast ul csa - KTK-2-1/2' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number KTK-2-1/2-ND.
FUSE 3.5A 600V FAST UL CSA - KTK-3-1/2
Order 'fuse 3.5a 600v fast ul csa - KTK-3-1/2' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number KTK-3-1/2-ND.
FUSE 7.5A 600V FAST UL CSA - KTK-7-1/2
Order 'fuse 7.5a 600v fast ul csa - KTK-7-1/2' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number KTK-7-1/2-ND.
FUSE 1A 600V FAST UL CSA - KTK-R-1
Order 'fuse 1a 600v fast ul csa - KTK-R-1' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number KTK-R-1-ND.
FUSE 1.5A 600V FAST UL CSA - KTK-R-1-1/2
Order 'fuse 1.5a 600v fast ul csa - KTK-R-1-1/2' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number KTK-R-1-1/2-ND.
FUSE 4A 600V FAST UL CSA - KTK-R-4
Order 'fuse 4a 600v fast ul csa - KTK-R-4' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number KTK-R-4-ND.
FUSE 2/10A 600V FAST UL CSA - KTK-2/10
Order 'fuse 2/10a 600v fast ul csa - KTK-2/10' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number KTK-2/10-ND.
FUSE 3/10A 600V FAST UL CSA - KTK-3/10
Order 'fuse 3/10a 600v fast ul csa - KTK-3/10' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number KTK-3/10-ND.
FUSE 6/10A 600V FAST UL CSA - KTK-6/10
Order 'fuse 6/10a 600v fast ul csa - KTK-6/10' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number KTK-6/10-ND.
Send this link via E-Mail
Help With This Screen