FUSE 600A 600V T-LAG - KRP-CL-600 - Circuit Protection
| Digi-Key Part Number | KRP-CL-600-ND |
1 |
1648.13000 |
Extended Price
1648.13 |
| Manufacturer Part Number | KRP-CL-600 | |||
| Description | FUSE 600A 600V T-LAG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KRP-CL-600 |
| Vendor | Cooper/Bussmann |
| Category | Circuit Protection |
| Current | 600A |
| Voltage - Rated | 600V |
| Package / Case | Bolt Mount |
| Fuse Type | Slow Blow, Long Time Lag |
| Mounting Type | Bolt Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KRP CL 600 KRPCL600 |
KRP-CL-600 Specification Sheet
FUSE 600A 600V T-LAG - KRP-CL-600 (KRP-CL-600-ND) - Circuit Protection
Related parts Circuit Protection :FUSE 600A 600V T-LAG - KRP-CL-600
Order 'fuse 600a 600v t-lag - KRP-CL-600' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number KRP-CL-600-ND.
FUSE 600A 600V T-LAG CLASS J - LPJ-600SP
Order 'fuse 600a 600v t-lag class j - LPJ-600SP' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number LPJ-600SP-ND.
FUSE 600A 600V T-LAG CLASS J - LPJ-600SPI
Order 'fuse 600a 600v t-lag class j - LPJ-600SPI' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number LPJ-600SPI-ND.
FUSE 150A 600V T-LAG - KRP-CL-150
Order 'fuse 150a 600v t-lag - KRP-CL-150' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number KRP-CL-150-ND.
FUSE 200A 600V T-LAG - KRP-CL-200
Order 'fuse 200a 600v t-lag - KRP-CL-200' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number KRP-CL-200-ND.
FUSE 225A 600V T-LAG - KRP-CL-225
Order 'fuse 225a 600v t-lag - KRP-CL-225' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number KRP-CL-225-ND.
FUSE 250A 600V T-LAG - KRP-CL-250
Order 'fuse 250a 600v t-lag - KRP-CL-250' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number KRP-CL-250-ND.
FUSE 300A 600V T-LAG - KRP-CL-300
Order 'fuse 300a 600v t-lag - KRP-CL-300' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number KRP-CL-300-ND.
FUSE 350A 600V T-LAG - KRP-CL-350
Order 'fuse 350a 600v t-lag - KRP-CL-350' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number KRP-CL-350-ND.
FUSE 400A 600V T-LAG - KRP-CL-400
Order 'fuse 400a 600v t-lag - KRP-CL-400' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number KRP-CL-400-ND.
FUSE 450A 600V T-LAG - KRP-CL-450
Order 'fuse 450a 600v t-lag - KRP-CL-450' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number KRP-CL-450-ND.
FUSE 500A 600V T-LAG - KRP-CL-500
Order 'fuse 500a 600v t-lag - KRP-CL-500' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number KRP-CL-500-ND.
FUSE 600A 600V FAST CLASS J - DFJ-600
Order 'fuse 600a 600v fast class j - DFJ-600' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number DFJ-600-ND.
FUSE 600A 600V FAST-ACT CLASS L - KTU-600
Order 'fuse 600a 600v fast-act class l - KTU-600' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number KTU-600-ND.
FUSE 600A 600V CERAM BODY CSA - 600CJ
Order 'fuse 600a 600v ceram body csa - 600CJ' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 600CJ-ND.
Send this link via E-Mail
Help With This Screen
