FUSE 1100A 600V T-LAG UL CSA - KRP-C-1100SP - Over Voltage, Current, Temperature Devices
| Digi-Key Part Number | KRP-C-1100SP-ND |
1 |
1477.69000 |
Extended Price
1477.69 |
| Manufacturer Part Number | KRP-C-1100SP | |||
| Description | FUSE 1100A 600V T-LAG UL CSA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KRP-C-1100SP |
| Vendor | Cooper/Bussmann |
| Category | Over Voltage, Current, Temperature Devices |
| Current | 1.1kA |
| Voltage - Rated | 600V |
| Package / Case | Bolt Mount |
| Fuse Type | Slow Blow, Long Time Lag |
| Mounting Type | Bolt Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KRP C 1100SP KRPC1100SP |
FUSE 1100A 600V T-LAG UL CSA - KRP-C-1100SP (KRP-C-1100SP-ND) - Over Voltage, Current, Temperature Devices
Related parts Over Voltage, Current, Temperature Devices :FUSE 1100A 600V T-LAG UL CSA - KRP-C-1100SP
Order 'fuse 1100a 600v t-lag ul csa - KRP-C-1100SP' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number KRP-C-1100SP-ND.
FUSE 1900A 600V T-LAG UL CSA - KRP-C-1900SP
Order 'fuse 1900a 600v t-lag ul csa - KRP-C-1900SP' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number KRP-C-1900SP-ND.
FUSE 2001A 600V T-LAG UL CSA - KRP-C-2001SP
Order 'fuse 2001a 600v t-lag ul csa - KRP-C-2001SP' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number KRP-C-2001SP-ND.
FUSE 2400A 600V T-LAG UL CSA - KRP-C-2400SP
Order 'fuse 2400a 600v t-lag ul csa - KRP-C-2400SP' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number KRP-C-2400SP-ND.
FUSE 3800A 600V T-LAG UL CSA - KRP-C-3800SP
Order 'fuse 3800a 600v t-lag ul csa - KRP-C-3800SP' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number KRP-C-3800SP-ND.
FUSE 4500A 600V T-LAG UL CSA - KRP-C-4500SP
Order 'fuse 4500a 600v t-lag ul csa - KRP-C-4500SP' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number KRP-C-4500SP-ND.
FUSE 801A 600V T-LAG UL CSA - KRP-C-801SP
Order 'fuse 801a 600v t-lag ul csa - KRP-C-801SP' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number KRP-C-801SP-ND.
FUSE 1A 600V T-LAG UL CSA - BK/FNQ-R-1
Order 'fuse 1a 600v t-lag ul csa - BK/FNQ-R-1' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/FNQ-R-1-ND.
FUSE .5A 600V T-LAG UL CSA - BK/FNQ-R-1/2
Order 'fuse .5a 600v t-lag ul csa - BK/FNQ-R-1/2' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/FNQ-R-1/2-ND.
FUSE .25A 600V T-LAG UL CSA - BK/FNQ-R-1/4
Order 'fuse .25a 600v t-lag ul csa - BK/FNQ-R-1/4' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/FNQ-R-1/4-ND.
FUSE 1.25A 600V T-LAG UL CSA - BK/FNQ-R-1-1/4
Order 'fuse 1.25a 600v t-lag ul csa - BK/FNQ-R-1-1/4' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/FNQ-R-1-1/4-ND.
FUSE 1.6A 600V T-LAG UL CSA - BK/FNQ-R-1-6/10
Order 'fuse 1.6a 600v t-lag ul csa - BK/FNQ-R-1-6/10' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/FNQ-R-1-6/10-ND.
FUSE 15A 600V T-LAG UL CSA - BK/SC-15
Order 'fuse 15a 600v t-lag ul csa - BK/SC-15' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/SC-15-ND.
FUSE 20A 600V T-LAG UL CSA - BK/SC-20
Order 'fuse 20a 600v t-lag ul csa - BK/SC-20' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/SC-20-ND.
FUSE 8A 600V T-LAG UL CSA - BK/SC-8
Order 'fuse 8a 600v t-lag ul csa - BK/SC-8' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/SC-8-ND.
Send this link via E-Mail
Help With This Screen