FUSE .2A 500V FAST UL CSA - KLM-2/10 - Over Voltage, Current, Temperature Devices
| Digi-Key Part Number | KLM-2/10-ND |
10 |
19.84500 |
Extended Price
198.45 |
| Manufacturer Part Number | KLM-2/10 | |||
| Description | FUSE .2A 500V FAST UL CSA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KLM-2/10 |
| Vendor | Cooper/Bussmann |
| Category | Over Voltage, Current, Temperature Devices |
| Current | 200mA |
| Voltage - Rated | 500V |
| Package / Case | 1 1/2" L x 13/32" Dia (38.10mm x 10.41mm) |
| Fuse Type | Fast Acting, Short Time Lag |
| Mounting Type | Holder |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KLM 2 10 KLM210 |
FUSE .2A 500V FAST UL CSA - KLM-2/10 (KLM-2/10-ND) - Over Voltage, Current, Temperature Devices
Related parts Over Voltage, Current, Temperature Devices :FUSE .2A 500V FAST UL CSA - KLM-2/10
Order 'fuse .2a 500v fast ul csa - KLM-2/10' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number KLM-2/10-ND.
FUSE 2A 500V FAST UL CSA - KLM-2
Order 'fuse 2a 500v fast ul csa - KLM-2' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number KLM-2-ND.
FUSE .3A 500V FAST UL CSA - KLM-3/10
Order 'fuse .3a 500v fast ul csa - KLM-3/10' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number KLM-3/10-ND.
FUSE 1/2A 500V FAST UL CSA - KLM-1/2
Order 'fuse 1/2a 500v fast ul csa - KLM-1/2' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number KLM-1/2-ND.
FUSE 1/10A 500V FAST UL CSA - KLM-1/10
Order 'fuse 1/10a 500v fast ul csa - KLM-1/10' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number KLM-1/10-ND.
FUSE 10A 500V FAST UL CSA - KLM-10
Order 'fuse 10a 500v fast ul csa - KLM-10' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number KLM-10-ND.
FUSE 1.5A 500V FAST UL CSA - KLM-1-1/2
Order 'fuse 1.5a 500v fast ul csa - KLM-1-1/2' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number KLM-1-1/2-ND.
FUSE 1A 500V FAST UL CSA - KLM-1
Order 'fuse 1a 500v fast ul csa - KLM-1' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number KLM-1-ND.
FUSE 12A 500V FAST UL CSA - KLM-12
Order 'fuse 12a 500v fast ul csa - KLM-12' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number KLM-12-ND.
FUSE 15A 500V FAST UL CSA - KLM-15
Order 'fuse 15a 500v fast ul csa - KLM-15' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number KLM-15-ND.
FUSE 20A 500V FAST UL CSA - KLM-20
Order 'fuse 20a 500v fast ul csa - KLM-20' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number KLM-20-ND.
FUSE 25A 500V FAST UL CSA - KLM-25
Order 'fuse 25a 500v fast ul csa - KLM-25' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number KLM-25-ND.
FUSE 3A 500V FAST UL CSA - KLM-3
Order 'fuse 3a 500v fast ul csa - KLM-3' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number KLM-3-ND.
FUSE 30A 500V FAST UL CSA - KLM-30
Order 'fuse 30a 500v fast ul csa - KLM-30' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number KLM-30-ND.
FUSE 4A 500V FAST UL CSA - KLM-4
Order 'fuse 4a 500v fast ul csa - KLM-4' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number KLM-4-ND.
Send this link via E-Mail
Help With This Screen