IDC CABLE-AKC26G/ AE26G / ACE26G - A3CEG-2606G - Cable Assemblies
| Digi-Key Part Number | A3CEG-2606G-ND |
1 10 100 250 500 1000 2500 5000 |
10.45000 8.51100 6.27140 5.41276 5.03948 4.34515 4.10624 3.97186 |
Extended Price
10.45 85.11 627.14 1353.19 2519.74 4345.15 10265.60 19859.30 |
| Manufacturer Part Number | A3CEG-2606G | |||
| Description | IDC CABLE-AKC26G/ AE26G / ACE26G | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3CEG-2606G |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Card Edge |
| Number of Positions | 26 |
| Contact Finish | Gold, 15µin (0.38µm) |
| Number of Rows | 2 |
| Features | Polarizing Key |
| Color | Gray, Ribbon |
| Length | 6.00" (152.40mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Other Names |
A3CEG 2606G A3CEG2606G |
IDC CABLE-AKC26G/ AE26G / ACE26G - A3CEG-2606G (A3CEG-2606G-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE-AKC26G/ AE26G / ACE26G - A3CEG-2606G
Order 'idc cable-akc26g/ ae26g / ace26g - A3CEG-2606G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CEG-2606G-ND.
IDC CABLE-AKC26G/ AE26G / ACE26G - A3CEG-2618G
Order 'idc cable-akc26g/ ae26g / ace26g - A3CEG-2618G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CEG-2618G-ND.
IDC CABLE-ASC26A/ AE26G / ACE26G - A3AEA-2606G
Order 'idc cable-asc26a/ ae26g / ace26g - A3AEA-2606G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEA-2606G-ND.
IDC CABLE-ASR26A/ AE26G / ACE26G - A3BEA-2606G
Order 'idc cable-asr26a/ ae26g / ace26g - A3BEA-2606G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BEA-2606G-ND.
IDC CABLE-ASR26G/ AE26G / ACE26G - A3BEG-2606G
Order 'idc cable-asr26g/ ae26g / ace26g - A3BEG-2606G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BEG-2606G-ND.
IDC CABLE-AKC26G/ AE26G / APK26G - A3CKG-2606G
Order 'idc cable-akc26g/ ae26g / apk26g - A3CKG-2606G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CKG-2606G-ND.
IDC CABLE-AKR26A/ AE26G / ACE26G - A3DEA-2606G
Order 'idc cable-akr26a/ ae26g / ace26g - A3DEA-2606G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DEA-2606G-ND.
IDC CABLE-AKR26G/ AE26G / ACE26G - A3DEG-2606G
Order 'idc cable-akr26g/ ae26g / ace26g - A3DEG-2606G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DEG-2606G-ND.
IDC CABLE-AKC26G/ AE26G / AKC26G - A3CCG-2606G
Order 'idc cable-akc26g/ ae26g / akc26g - A3CCG-2606G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CCG-2606G-ND.
IDC CABLE-AKC26G/ AE26G / X - A1CXG-2636G
Order 'idc cable-akc26g/ ae26g / x - A1CXG-2636G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1CXG-2636G-ND.
IDC CABLE-ASN26A/ AE26G / ASN26A - A3AAA-2606G
Order 'idc cable-asn26a/ ae26g / asn26a - A3AAA-2606G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAA-2606G-ND.
IDC CABLE-ASC26G/ AE26G / ASC26G - A3AAG-2606G
Order 'idc cable-asc26g/ ae26g / asc26g - A3AAG-2606G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAG-2606G-ND.
IDC CABLE - ASC26H/AE26G/ASC26H - A3AAH-2606G
Order 'idc cable - asc26h/ae26g/asc26h - A3AAH-2606G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAH-2606G-ND.
IDC CABLE-ASC26T/ AE26G / ASC26T - A3AAT-2606G
Order 'idc cable-asc26t/ ae26g / asc26t - A3AAT-2606G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAT-2606G-ND.
IDC CABLE-ASC26A/ AE26G / ACE26G - A3AEA-2618G
Order 'idc cable-asc26a/ ae26g / ace26g - A3AEA-2618G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEA-2618G-ND.
Send this link via E-Mail
Help With This Screen