FUSE 1.25A 250V T-LAG GLS UL CSA - GMD-1.25-R - Over Voltage, Current, Temperature Devices
| Digi-Key Part Number | GMD-1.25-R-ND |
5 |
3.28600 |
Extended Price
16.43 |
| Manufacturer Part Number | GMD-1.25-R | |||
| Description | FUSE 1.25A 250V T-LAG GLS UL CSA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GMD-1.25-R |
| Vendor | Cooper/Bussmann |
| Category | Over Voltage, Current, Temperature Devices |
| Current | 1.25A |
| Voltage - Rated | 250V |
| Package / Case | 5x20mm |
| Fuse Type | Slow Blow, Long Time Lag |
| Mounting Type | Holder |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GMD 1 25 R GMD125R |
FUSE 1.25A 250V T-LAG GLS UL CSA - GMD-1.25-R (GMD-1.25-R-ND) - Over Voltage, Current, Temperature Devices
Related parts Over Voltage, Current, Temperature Devices :FUSE 1.25A 250V T-LAG GLS UL CSA - GMD-1.25-R
Order 'fuse 1.25a 250v t-lag gls ul csa - GMD-1.25-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number GMD-1.25-R-ND.
FUSE .125A 250V T-LAG GLS UL CSA - GMD-125-R
Order 'fuse .125a 250v t-lag gls ul csa - GMD-125-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number GMD-125-R-ND.
FUSE 1.25A 250V T-LAG GLS UL CSA - GMC-1.25-R
Order 'fuse 1.25a 250v t-lag gls ul csa - GMC-1.25-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number GMC-1.25-R-ND.
FUSE .125A 250V T-LAG GLS UL CSA - GMC-125-R
Order 'fuse .125a 250v t-lag gls ul csa - GMC-125-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number GMC-125-R-ND.
FUSE 1.25A 250V T-LAG GLS UL CSA - BK1/S506-1.25-R
Order 'fuse 1.25a 250v t-lag gls ul csa - BK1/S506-1.25-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK1/S506-1.25-R-ND.
FUSE .125A 250V T-LAG GLS UL CSA - BK1/S506-125-R
Order 'fuse .125a 250v t-lag gls ul csa - BK1/S506-125-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK1/S506-125-R-ND.
FUSE 1.5A 250V T-LAG GLS UL CSA - GMD-1.5-R
Order 'fuse 1.5a 250v t-lag gls ul csa - GMD-1.5-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number GMD-1.5-R-ND.
FUSE 1.6A 250V T-LAG GLS UL CSA - GMD-1.6-R
Order 'fuse 1.6a 250v t-lag gls ul csa - GMD-1.6-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number GMD-1.6-R-ND.
FUSE .15A 250V T-LAG GLS UL CSA - GMD-150-R
Order 'fuse .15a 250v t-lag gls ul csa - GMD-150-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number GMD-150-R-ND.
FUSE 1A 250V T-LAG GLS UL CSA - GMD-1-R
Order 'fuse 1a 250v t-lag gls ul csa - GMD-1-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number GMD-1-R-ND.
FUSE 2.5A 250V T-LAG GLS UL CSA - GMD-2.5-R
Order 'fuse 2.5a 250v t-lag gls ul csa - GMD-2.5-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number GMD-2.5-R-ND.
FUSE .2A 250V T-LAG GLS UL CSA - GMD-200-R
Order 'fuse .2a 250v t-lag gls ul csa - GMD-200-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number GMD-200-R-ND.
FUSE .25A 250V T-LAG GLS UL CSA - GMD-250-R
Order 'fuse .25a 250v t-lag gls ul csa - GMD-250-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number GMD-250-R-ND.
FUSE 2A 250V T-LAG GLS UL CSA - GMD-2-R
Order 'fuse 2a 250v t-lag gls ul csa - GMD-2-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number GMD-2-R-ND.
FUSE .3A 250V T-LAG GLS UL CSA - GMD-300-R
Order 'fuse .3a 250v t-lag gls ul csa - GMD-300-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number GMD-300-R-ND.
Send this link via E-Mail
Help With This Screen