IDC CABLE- AKC20G/ AE20M / ACE20 - A3CEG-2036M
| Digi-Key Part Number | A3CEG-2036M-ND |
1 10 100 250 500 1000 2500 5000 |
12.81000 10.43300 7.68750 6.63500 6.17744 5.32632 5.03346 4.86873 |
Extended Price
12.81 104.33 768.75 1658.75 3088.72 5326.32 12583.65 24343.65 |
| Manufacturer Part Number | A3CEG-2036M | |||
| Description | IDC CABLE- AKC20G/ AE20M / ACE20 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3CEG-2036M |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Card Edge |
| Number of Positions | 20 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | Polarizing Key |
| Color | Multiple, Ribbon |
| Length | 36.0" (914.4mm) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 15µin (0.38µm) |
| Other Names |
A3CEG 2036M A3CEG2036M |
A3CEG-2036M Specification Sheet
IDC CABLE- AKC20G/ AE20M / ACE20 - A3CEG-2036M (A3CEG-2036M-ND)
Related parts :IDC CABLE- AKC20G/ AE20M / ACE20 - A3CEG-2036M
Order 'idc cable- akc20g/ ae20m / ace20 - A3CEG-2036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CEG-2036M-ND.
IDC CABLE- AKC20G/ AE20M / ACE20 - A3CEG-2006M
Order 'idc cable- akc20g/ ae20m / ace20 - A3CEG-2006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CEG-2006M-ND.
IDC CABLE- AKC20G/ AE20M / ACE20 - A3CEG-2018M
Order 'idc cable- akc20g/ ae20m / ace20 - A3CEG-2018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CEG-2018M-ND.
IDC CABLE- AKC20G/ AE20M / X - A1CXG-2036M
Order 'idc cable- akc20g/ ae20m / x - A1CXG-2036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1CXG-2036M-ND.
IDC CABLE- ASC20A/ AE20M / ACE20 - A3AEA-2036M
Order 'idc cable- asc20a/ ae20m / ace20 - A3AEA-2036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEA-2036M-ND.
IDC CABLE- ASR20A/ AE20M / ACE20 - A3BEA-2036M
Order 'idc cable- asr20a/ ae20m / ace20 - A3BEA-2036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BEA-2036M-ND.
IDC CABLE- ASR20G/ AE20M / ACE20 - A3BEG-2036M
Order 'idc cable- asr20g/ ae20m / ace20 - A3BEG-2036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BEG-2036M-ND.
IDC CABLE- AKC20G/ AE20M / AKC20 - A3CCG-2036M
Order 'idc cable- akc20g/ ae20m / akc20 - A3CCG-2036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CCG-2036M-ND.
IDC CABLE- AKC20A/ AE20M / ACE20 - A3CEA-2036M
Order 'idc cable- akc20a/ ae20m / ace20 - A3CEA-2036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CEA-2036M-ND.
IDC CABLE- AKC20G/ AE20M / APK20 - A3CKG-2036M
Order 'idc cable- akc20g/ ae20m / apk20 - A3CKG-2036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CKG-2036M-ND.
IDC CABLE- AKR20A/ AE20M / ACE20 - A3DEA-2036M
Order 'idc cable- akr20a/ ae20m / ace20 - A3DEA-2036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DEA-2036M-ND.
IDC CABLE- AKR20G/ AE20M / ACE20 - A3DEG-2036M
Order 'idc cable- akr20g/ ae20m / ace20 - A3DEG-2036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DEG-2036M-ND.
IDC CABLE- ACE20G/ AE20M / ACE20 - A3EEG-2036M
Order 'idc cable- ace20g/ ae20m / ace20 - A3EEG-2036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3EEG-2036M-ND.
IDC CABLE- ASN20A/ AE20M / X - A1AXA-2036M
Order 'idc cable- asn20a/ ae20m / x - A1AXA-2036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXA-2036M-ND.
IDC CABLE- ASC20G/ AE20M / X - A1AXG-2036M
Order 'idc cable- asc20g/ ae20m / x - A1AXG-2036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXG-2036M-ND.
Send this link via E-Mail
Help With This Screen