Fuse Circuit Protection 15A 250V Cooper/Bussmann Fast Acting, Short Time Lag GBB-V-15-R
FUSE 15A 250V FAST CER AXIAL - GBB-V-15-R
| Digi-Key Part Number | GBB-V-15-R-ND |
4 |
18.39500 |
Extended Price
73.58 |
| Manufacturer Part Number | GBB-V-15-R | |||
| Description | FUSE 15A 250V FAST CER AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GBB-V-15-R |
| Vendor | Cooper/Bussmann |
| Category | Circuit Protection |
| Current | 15A |
| Voltage - Rated | 250V |
| Package / Case | Axial |
| Fuse Type | Fast Acting, Short Time Lag |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GBB V 15 R GBBV15R |
GBB-V-15-R Specification Sheet
FUSE 15A 250V FAST CER AXIAL - GBB-V-15-R (GBB-V-15-R-ND)
Related parts Fuse Circuit Protection 15A 250V Cooper/Bussmann Fast Acting, Short Time Lag GBB-V-15-RFuse Circuit Protection 15A 250V Cooper/Bussmann Fast Acting, Short Time Lag GBB-V-15-R
Order 'fuse 15a 250v fast cer axial - GBB-V-15-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number GBB-V-15-R-ND.
Fuse Circuit Protection 15A 250V Cooper/Bussmann Fast Acting, Short Time Lag BK1/ABC-15-R
Order 'fuse 15a 250v fast cer ul - BK1/ABC-15-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK1/ABC-15-R-ND.
Fuse Circuit Protection 15A 250V Cooper/Bussmann Fast Acting, Short Time Lag BK8/ABC-15-R
Order 'fuse 15a 250v fast cer ul - BK8/ABC-15-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK8/ABC-15-R-ND.
Fuse Circuit Protection 15A 250V Cooper/Bussmann Fast Acting, Short Time Lag GBB-15-R
Order 'fuse 15a 250v fast cer - GBB-15-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number GBB-15-R-ND.
Fuse Circuit Protection 15A 250V Cooper/Bussmann Fast Acting, Short Time Lag BK/ABC-V-15
Order 'fuse 15a 250v fast cerm axial - BK/ABC-V-15' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/ABC-V-15-ND.
Fuse Circuit Protection 15A 250V Cooper/Bussmann Fast Acting, Short Time Lag BK/ABC-V-15-R
Order 'fuse 15a 250v fast cerm axial - BK/ABC-V-15-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/ABC-V-15-R-ND.
Fuse Circuit Protection 1.5A 250V Cooper/Bussmann Fast Acting, Short Time Lag BK/GMA-V-1.5A
Order 'fuse 1.5a 250v fast glass axial - BK/GMA-V-1.5A' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/GMA-V-1.5A-ND.
Fuse Circuit Protection 1.5A 250V Cooper/Bussmann Fast Acting, Short Time Lag BK/GMA-V-1.5-R
Order 'fuse 1.5a 250v fast glass axial - BK/GMA-V-1.5-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/GMA-V-1.5-R-ND.
Fuse Circuit Protection 10A 250V Cooper/Bussmann Fast Acting, Short Time Lag GBB-V-10-R
Order 'fuse 10a 250v fast cer axial - GBB-V-10-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number GBB-V-10-R-ND.
Fuse Circuit Protection 12A 250V Cooper/Bussmann Fast Acting, Short Time Lag GBB-V-12-R
Order 'fuse 12a 250v fast cer axial - GBB-V-12-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number GBB-V-12-R-ND.
Fuse Circuit Protection 1A 250V Cooper/Bussmann Fast Acting, Short Time Lag GBB-V-1-R
Order 'fuse 1a 250v fast cer axial - GBB-V-1-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number GBB-V-1-R-ND.
Fuse Circuit Protection 20A 250V Cooper/Bussmann Fast Acting, Short Time Lag GBB-V-20-R
Order 'fuse 20a 250v fast cer axial - GBB-V-20-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number GBB-V-20-R-ND.
Fuse Circuit Protection 25A 250V Cooper/Bussmann Fast Acting, Short Time Lag GBB-V-25-R
Order 'fuse 25a 250v fast cer axial - GBB-V-25-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number GBB-V-25-R-ND.
Fuse Circuit Protection 2A 250V Cooper/Bussmann Fast Acting, Short Time Lag GBB-V-2-R
Order 'fuse 2a 250v fast cer axial - GBB-V-2-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number GBB-V-2-R-ND.
Fuse Circuit Protection 30A 250V Cooper/Bussmann Fast Acting, Short Time Lag GBB-V-30-R
Order 'fuse 30a 250v fast cer axial - GBB-V-30-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number GBB-V-30-R-ND.
Options for Fuse Circuit Protection 15A 250V Cooper/Bussmann Fast Acting, Short Time Lag GBB-V-15-R
Send this link via E-Mail
Help With This Screen
