FUSE 50A 250V FERRULE UL - FWX-50A14F - Over Voltage, Current, Temperature Devices
| Digi-Key Part Number | FWX-50A14F-ND |
1 |
56.54000 |
Extended Price
56.54 |
| Manufacturer Part Number | FWX-50A14F | |||
| Description | FUSE 50A 250V FERRULE UL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FWX-50A14F |
| Vendor | Cooper/Bussmann |
| Category | Over Voltage, Current, Temperature Devices |
| Current | 50A |
| Voltage - Rated | 250V |
| Package / Case | Bolt Mount |
| Fuse Type | Fast Acting, Short Time Lag |
| Mounting Type | Bolt Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FWX 50A14F FWX50A14F |
FUSE 50A 250V FERRULE UL - FWX-50A14F (FWX-50A14F-ND) - Over Voltage, Current, Temperature Devices
Related parts Over Voltage, Current, Temperature Devices :FUSE 50A 250V FERRULE UL - FWX-50A14F
Order 'fuse 50a 250v ferrule ul - FWX-50A14F' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWX-50A14F-ND.
FUSE 50A 250V BOLT-ON - FWX-50A
Order 'fuse 50a 250v bolt-on - FWX-50A' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWX-50A-ND.
FUSE .50A 250V T-LAG MICRO UL - AP/ETF-500MA
Order 'fuse .50a 250v t-lag micro ul - AP/ETF-500MA' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number AP/ETF-500MA-ND.
FUSE .50A 250V FAST MICRO UL - BK/EFF-500MA
Order 'fuse .50a 250v fast micro ul - BK/EFF-500MA' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/EFF-500MA-ND.
FUSE 12A 250V BOLT-ON - FWX-12A14F
Order 'fuse 12a 250v bolt-on - FWX-12A14F' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWX-12A14F-ND.
FUSE 350A 250V BOLT-ON - FWX-350A
Order 'fuse 350a 250v bolt-on - FWX-350A' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWX-350A-ND.
FUSE 35A 250V BOLT-ON - FWX-35A
Order 'fuse 35a 250v bolt-on - FWX-35A' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWX-35A-ND.
FUSE 400A 250V BOLT-ON - FWX-400A
Order 'fuse 400a 250v bolt-on - FWX-400A' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWX-400A-ND.
FUSE 40A 250V BOLT-ON - FWX-40A
Order 'fuse 40a 250v bolt-on - FWX-40A' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWX-40A-ND.
FUSE 45A 250V BOLT-ON - FWX-45A
Order 'fuse 45a 250v bolt-on - FWX-45A' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWX-45A-ND.
FUSE 500A 250V BOLT-ON - FWX-500A
Order 'fuse 500a 250v bolt-on - FWX-500A' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWX-500A-ND.
FUSE 600A 250V BOLT-ON - FWX-600A
Order 'fuse 600a 250v bolt-on - FWX-600A' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWX-600A-ND.
FUSE 60A 250V BOLT-ON - FWX-60A
Order 'fuse 60a 250v bolt-on - FWX-60A' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWX-60A-ND.
FUSE 70A 250V BOLT-ON - FWX-70A
Order 'fuse 70a 250v bolt-on - FWX-70A' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWX-70A-ND.
FUSE 800A 250V BOLT-ON - FWX-800A
Order 'fuse 800a 250v bolt-on - FWX-800A' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWX-800A-ND.
Send this link via E-Mail
Help With This Screen