FUSE 2A 1500V 20X127MM IEC - FWS-2A20F - Over Voltage, Current, Temperature Devices
| Digi-Key Part Number | FWS-2A20F-ND |
1 |
109.01000 |
Extended Price
109.01 |
| Manufacturer Part Number | FWS-2A20F | |||
| Description | FUSE 2A 1500V 20X127MM IEC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FWS-2A20F |
| Vendor | Cooper/Bussmann |
| Category | Over Voltage, Current, Temperature Devices |
| Current | 2A |
| Voltage - Rated | 1500V (1.5kV) |
| Package / Case | 5.000" L x 0.807" Dia (127mm x 20.5mm) |
| Fuse Type | Fast Acting, Short Time Lag |
| Mounting Type | Holder |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FWS 2A20F FWS2A20F |
FUSE 2A 1500V 20X127MM IEC - FWS-2A20F (FWS-2A20F-ND) - Over Voltage, Current, Temperature Devices
Related parts Over Voltage, Current, Temperature Devices :FUSE 2A 1500V 20X127MM IEC - FWS-2A20F
Order 'fuse 2a 1500v 20x127mm iec - FWS-2A20F' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWS-2A20F-ND.
FUSE 2A 1500V 20X127MM IEC - FWS-2A20FI
Order 'fuse 2a 1500v 20x127mm iec - FWS-2A20FI' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWS-2A20FI-ND.
FUSE 15A 1500V 20X127MM IEC - FWS-15A20F
Order 'fuse 15a 1500v 20x127mm iec - FWS-15A20F' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWS-15A20F-ND.
FUSE 15A 1500V 20X127MM IEC - FWS-15A20FI
Order 'fuse 15a 1500v 20x127mm iec - FWS-15A20FI' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWS-15A20FI-ND.
FUSE 6A 1500V 20X127MM IEC - FWS-6A20F
Order 'fuse 6a 1500v 20x127mm iec - FWS-6A20F' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWS-6A20F-ND.
FUSE 6A 1500V 20X127MM IEC - FWS-6A20FI
Order 'fuse 6a 1500v 20x127mm iec - FWS-6A20FI' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWS-6A20FI-ND.
FUSE 2A 550V 13.8X85MM IEC - AAO2
Order 'fuse 2a 550v 13.8x85mm iec - AAO2' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number AAO2-ND.
FUSE 2A 250V T-LAG IEC AMMO - SR-5-2A-AP
Order 'fuse 2a 250v t-lag iec ammo - SR-5-2A-AP' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2572-3-ND.
FUSE 2A 250V T-LAG IEC SHORT - SR-5-2A-BK
Order 'fuse 2a 250v t-lag iec short - SR-5-2A-BK' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2584-ND.
FUSE 2A 250V T-LAG MICRO IEC - BK/ETF-2
Order 'fuse 2a 250v t-lag micro iec - BK/ETF-2' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/ETF-2-ND.
FUSE 2A 240V FAST BRITISH BS IEC - BK/TDC180-2
Order 'fuse 2a 240v fast british bs iec - BK/TDC180-2' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/TDC180-2-ND.
FUSE INDUST 2A 550V BS IEC - NSD2
Order 'fuse indust 2a 550v bs iec - NSD2' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number NSD2-ND.
FUSE 2A 250V T-LAG CER IEC - S505-2-R
Order 'fuse 2a 250v t-lag cer iec - S505-2-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number S505-2-R-ND.
FUSE .2A 250V T-LAG GLASS IEC - S506-200-R
Order 'fuse .2a 250v t-lag glass iec - S506-200-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number S506-200-R-ND.
FUSE 2A 250V T-LAG GLASS IEC - S506-2-R
Order 'fuse 2a 250v t-lag glass iec - S506-2-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number S506-2-R-ND.
Send this link via E-Mail
Help With This Screen