FUSE 1000A 700V - FWP-1000A - Over Voltage, Current, Temperature Devices
| Digi-Key Part Number | FWP-1000A-ND |
1 |
970.83000 |
Extended Price
970.83 |
| Manufacturer Part Number | FWP-1000A | |||
| Description | FUSE 1000A 700V | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FWP-1000A |
| Vendor | Cooper/Bussmann |
| Category | Over Voltage, Current, Temperature Devices |
| Current | 1kA |
| Voltage - Rated | 700V |
| Package / Case | Bolt Mount |
| Fuse Type | Fast Acting, Short Time Lag |
| Mounting Type | Bolt Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FWP 1000A FWP1000A |
FUSE 1000A 700V - FWP-1000A (FWP-1000A-ND) - Over Voltage, Current, Temperature Devices
Related parts Over Voltage, Current, Temperature Devices :FUSE 1200A 700V - FWP-1200A
Order 'fuse 1200a 700v - FWP-1200A' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWP-1200A-ND.
FUSE 900A 700V - FWP-900A
Order 'fuse 900a 700v - FWP-900A' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWP-900A-ND.
FUSE 1000A 700V - FWP-1000A
Order 'fuse 1000a 700v - FWP-1000A' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWP-1000A-ND.
FUSE 80AMP 22X58MM 660/700V - FWP-80A22F
Order 'fuse 80amp 22x58mm 660/700v - FWP-80A22F' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWP-80A22F-ND.
FUSE 1000A 130V FLUSH MOUNT - FWA-1000A
Order 'fuse 1000a 130v flush mount - FWA-1000A' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWA-1000A-ND.
FUSE 10A 700V HS BOLT-ON - FWP-10B
Order 'fuse 10a 700v hs bolt-on - FWP-10B' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWP-10B-ND.
FUSE 125A 700V BOLT-ON - FWP-125A
Order 'fuse 125a 700v bolt-on - FWP-125A' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWP-125A-ND.
FUSE 150A 700V BOLT-ON - FWP-150A
Order 'fuse 150a 700v bolt-on - FWP-150A' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWP-150A-ND.
FUSE 15A 700V BOLT-ON - FWP-15A14F
Order 'fuse 15a 700v bolt-on - FWP-15A14F' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWP-15A14F-ND.
FUSE 15A 700V BOLT-ON - FWP-15B
Order 'fuse 15a 700v bolt-on - FWP-15B' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWP-15B-ND.
FUSE 175A 700V BOLT-ON - FWP-175A
Order 'fuse 175a 700v bolt-on - FWP-175A' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWP-175A-ND.
FUSE 200A 700V BOLT-ON - FWP-200A
Order 'fuse 200a 700v bolt-on - FWP-200A' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWP-200A-ND.
FUSE 20A 700V HS FERRULE - FWP-20A14F
Order 'fuse 20a 700v hs ferrule - FWP-20A14F' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWP-20A14F-ND.
FUSE 20A 700V HS FERRULE - FWP-20A22F
Order 'fuse 20a 700v hs ferrule - FWP-20A22F' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWP-20A22F-ND.
FUSE 225A 700V HS BOLT-ON - FWP-225A
Order 'fuse 225a 700v hs bolt-on - FWP-225A' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWP-225A-ND.
Send this link via E-Mail
Help With This Screen