Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

FUSE 30A 1250V 20X127MM FERRULE - FWL-30A20FI

Digi-Key Part Number FWL-30A20FI-ND
Price Break
1
Unit Price
131.96000
Extended Price
131.96
Manufacturer Part NumberFWL-30A20FI
DescriptionFUSE 30A 1250V 20X127MM FERRULE
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationFWL-30A20FI
VendorCooper/Bussmann
CategoryOver Voltage, Current, Temperature Devices
Current 30A
Voltage - Rated 1250V (1.25 kV)
Package / Case5.000" L x 0.807" Dia (127mm x 20.5mm)
Fuse TypeFast Acting, Short Time Lag
Mounting TypeHolder
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FWL 30A20FI
FWL30A20FI


Image of FUSE 30A 1250V 20X127MM FERRULE - FWL-30A20FI

FUSE 30A 1250V 20X127MM FERRULE - FWL-30A20FI (FWL-30A20FI-ND)

Related parts :
FUSE 30A 1250V 20X127MM FERRULE - FWL-30A20FI
 Order 'fuse 30a 1250v 20x127mm ferrule - FWL-30A20FI' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWL-30A20FI-ND.
FUSE 30A 1250V 20X127MM FERRULE - FWL-30A20F
 Order 'fuse 30a 1250v 20x127mm ferrule - FWL-30A20F' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWL-30A20F-ND.
FUSE 20A 1250V 20X127MM FERRULE - FWL-20A20F
 Order 'fuse 20a 1250v 20x127mm ferrule - FWL-20A20F' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWL-20A20F-ND.
FUSE 20A 1250V 20X127MM FERRULE - FWL-20A20FI
 Order 'fuse 20a 1250v 20x127mm ferrule - FWL-20A20FI' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWL-20A20FI-ND.
FUSE 30A 750V 20X127MM FERRULE - FWK-30A20F
 Order 'fuse 30a 750v 20x127mm ferrule - FWK-30A20F' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWK-30A20F-ND.
FUSE 30A 150V HS FERRULE - FWA-30A10F
 Order 'fuse 30a 150v hs ferrule - FWA-30A10F' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWA-30A10F-ND.
FUSE 30A 500V HS FERRULE - FWH-30A14F
 Order 'fuse 30a 500v hs ferrule - FWH-30A14F' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWH-30A14F-ND.
FUSE 30A 250V HS FERRULE - FWX-30A14F
 Order 'fuse 30a 250v hs ferrule - FWX-30A14F' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWX-30A14F-ND.
FUSE 30A 600V UL FERRULE - FWC-30A10F
 Order 'fuse 30a 600v ul ferrule - FWC-30A10F' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWC-30A10F-ND.
FUSE 10A 750V 20X127MM FERRULE - FWK-10A20F
 Order 'fuse 10a 750v 20x127mm ferrule - FWK-10A20F' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWK-10A20F-ND.
FUSE 15A 750V 20X127MM FERRULE - FWK-15A20F
 Order 'fuse 15a 750v 20x127mm ferrule - FWK-15A20F' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWK-15A20F-ND.
FUSE 20A 750V 20X127MM FERRULE - FWK-20A20F
 Order 'fuse 20a 750v 20x127mm ferrule - FWK-20A20F' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWK-20A20F-ND.
FUSE 25A 750V 20X127MM FERRULE - FWK-25A20F
 Order 'fuse 25a 750v 20x127mm ferrule - FWK-25A20F' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWK-25A20F-ND.
FUSE 5A 750V 20X127MM FERRULE - FWK-5A20F
 Order 'fuse 5a 750v 20x127mm ferrule - FWK-5A20F' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWK-5A20F-ND.
FUSE 8A 750V 20X127MM FERRULE - FWK-8A20F
 Order 'fuse 8a 750v 20x127mm ferrule - FWK-8A20F' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWK-8A20F-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: FUSE 30A 1250V 20X127MM FERRULE - FWL-30A20F Next: FUSE 30A 125V FAST CERAMIC UL - ABC-30-R