FUSE 20A 1250V 20X127MM FERRULE - FWL-20A20F - Over Voltage, Current, Temperature Devices
| Digi-Key Part Number | FWL-20A20F-ND |
1 |
151.25000 |
Extended Price
151.25 |
| Manufacturer Part Number | FWL-20A20F | |||
| Description | FUSE 20A 1250V 20X127MM FERRULE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FWL-20A20F |
| Vendor | Cooper/Bussmann |
| Category | Over Voltage, Current, Temperature Devices |
| Current | 20A |
| Voltage - Rated | 1250V (1.25 kV) |
| Package / Case | 5.000" L x 0.807" Dia (127mm x 20.5mm) |
| Fuse Type | Fast Acting, Short Time Lag |
| Mounting Type | Holder |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FWL 20A20F FWL20A20F |
FUSE 20A 1250V 20X127MM FERRULE - FWL-20A20F (FWL-20A20F-ND) - Over Voltage, Current, Temperature Devices
Related parts Over Voltage, Current, Temperature Devices :FUSE 20A 1250V 20X127MM FERRULE - FWL-20A20F
Order 'fuse 20a 1250v 20x127mm ferrule - FWL-20A20F' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWL-20A20F-ND.
FUSE 20A 1250V 20X127MM FERRULE - FWL-20A20FI
Order 'fuse 20a 1250v 20x127mm ferrule - FWL-20A20FI' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWL-20A20FI-ND.
FUSE 20A 750V 20X127MM FERRULE - FWK-20A20F
Order 'fuse 20a 750v 20x127mm ferrule - FWK-20A20F' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWK-20A20F-ND.
FUSE 30A 1250V 20X127MM FERRULE - FWL-30A20F
Order 'fuse 30a 1250v 20x127mm ferrule - FWL-30A20F' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWL-30A20F-ND.
FUSE 30A 1250V 20X127MM FERRULE - FWL-30A20FI
Order 'fuse 30a 1250v 20x127mm ferrule - FWL-30A20FI' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWL-30A20FI-ND.
FUSE 20A 150V HS FERRULE - FWA-20A10F
Order 'fuse 20a 150v hs ferrule - FWA-20A10F' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWA-20A10F-ND.
FUSE 20A 600V HS FERRULE - FWC-20A10F
Order 'fuse 20a 600v hs ferrule - FWC-20A10F' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWC-20A10F-ND.
FUSE 20A 500V HS FERRULE - FWH-20A14F
Order 'fuse 20a 500v hs ferrule - FWH-20A14F' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWH-20A14F-ND.
FUSE 20A 1000V HS FERRULE - FWJ-20A14F
Order 'fuse 20a 1000v hs ferrule - FWJ-20A14F' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWJ-20A14F-ND.
FUSE 20A 700V HS FERRULE - FWP-20A14F
Order 'fuse 20a 700v hs ferrule - FWP-20A14F' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWP-20A14F-ND.
FUSE 20A 700V HS FERRULE - FWP-20A22F
Order 'fuse 20a 700v hs ferrule - FWP-20A22F' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWP-20A22F-ND.
FUSE 20A 250V HS FERRULE - FWX-20A14F
Order 'fuse 20a 250v hs ferrule - FWX-20A14F' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWX-20A14F-ND.
FUSE 10A 750V 20X127MM FERRULE - FWK-10A20F
Order 'fuse 10a 750v 20x127mm ferrule - FWK-10A20F' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWK-10A20F-ND.
FUSE 15A 750V 20X127MM FERRULE - FWK-15A20F
Order 'fuse 15a 750v 20x127mm ferrule - FWK-15A20F' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWK-15A20F-ND.
FUSE 25A 750V 20X127MM FERRULE - FWK-25A20F
Order 'fuse 25a 750v 20x127mm ferrule - FWK-25A20F' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWK-25A20F-ND.
Send this link via E-Mail
Help With This Screen