FUSE 60A 750V 25X146MM FERRULE - FWK-60A25F
| Digi-Key Part Number | FWK-60A25F-ND |
1 |
172.35000 |
Extended Price
172.35 |
| Manufacturer Part Number | FWK-60A25F | |||
| Description | FUSE 60A 750V 25X146MM FERRULE | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FWK-60A25F |
| Vendor | Cooper/Bussmann |
| Category | Over Voltage, Current, Temperature Devices |
| Current | 60A |
| Voltage - Rated | 750V |
| Package / Case | 146mm L x 25mm Dia |
| Fuse Type | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FWK 60A25F FWK60A25F |
FUSE 60A 750V 25X146MM FERRULE - FWK-60A25F (FWK-60A25F-ND)
Related parts :FUSE 60A 750V 25X146MM FERRULE - FWK-60A25F
Order 'fuse 60a 750v 25x146mm ferrule - FWK-60A25F' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWK-60A25F-ND.
FUSE 35A 750V 25X146MM FERRULE - FWK-35A25F
Order 'fuse 35a 750v 25x146mm ferrule - FWK-35A25F' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWK-35A25F-ND.
FUSE 40A 750V 25X146MM FERRULE - FWK-40A25F
Order 'fuse 40a 750v 25x146mm ferrule - FWK-40A25F' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWK-40A25F-ND.
FUSE 50A 750V 25X146MM FERRULE - FWK-50A25F
Order 'fuse 50a 750v 25x146mm ferrule - FWK-50A25F' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWK-50A25F-ND.
FUSE 10A 750V 20X127MM FERRULE - FWK-10A20F
Order 'fuse 10a 750v 20x127mm ferrule - FWK-10A20F' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWK-10A20F-ND.
FUSE 15A 750V 20X127MM FERRULE - FWK-15A20F
Order 'fuse 15a 750v 20x127mm ferrule - FWK-15A20F' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWK-15A20F-ND.
FUSE 20A 750V 20X127MM FERRULE - FWK-20A20F
Order 'fuse 20a 750v 20x127mm ferrule - FWK-20A20F' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWK-20A20F-ND.
FUSE 25A 750V 20X127MM FERRULE - FWK-25A20F
Order 'fuse 25a 750v 20x127mm ferrule - FWK-25A20F' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWK-25A20F-ND.
FUSE 30A 750V 20X127MM FERRULE - FWK-30A20F
Order 'fuse 30a 750v 20x127mm ferrule - FWK-30A20F' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWK-30A20F-ND.
FUSE 5A 750V 20X127MM FERRULE - FWK-5A20F
Order 'fuse 5a 750v 20x127mm ferrule - FWK-5A20F' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWK-5A20F-ND.
FUSE 8A 750V 20X127MM FERRULE - FWK-8A20F
Order 'fuse 8a 750v 20x127mm ferrule - FWK-8A20F' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWK-8A20F-ND.
FUSE 60A 600V FAST CLASS J - JKS-60
Order 'fuse 60a 600v fast class j - JKS-60' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number JKS-60-ND.
FUSE 10A 150V HS FERRULE - FWA-10A10F
Order 'fuse 10a 150v hs ferrule - FWA-10A10F' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWA-10A10F-ND.
FUSE 15A 150V HS FERRULE - FWA-15A10F
Order 'fuse 15a 150v hs ferrule - FWA-15A10F' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWA-15A10F-ND.
FUSE 20A 150V HS FERRULE - FWA-20A10F
Order 'fuse 20a 150v hs ferrule - FWA-20A10F' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWA-20A10F-ND.
Send this link via E-Mail
Help With This Screen