FUSE 5A 500V MIDGET TLAG UL CSA - FNQ-5 - Circuit Protection
Fuse Circuit Protection 5A 500V Cooper/Bussmann Slow Blow, Long Time Lag FNQ-5
| Digi-Key Part Number | 283-2939-ND |
1 10 100 250 500 1000 2500 |
25.40000 22.58000 15.80600 15.24152 14.67700 14.11250 13.54800 |
Extended Price
25.40 225.80 1580.60 3810.38 7338.50 14112.50 33870.00 |
| Manufacturer Part Number | FNQ-5 | |||
| Description | FUSE 5A 500V MIDGET TLAG UL CSA | |||
| Quantity Available | 19 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FNQ-5 |
| Vendor | Cooper/Bussmann |
| Category | Circuit Protection |
| Current | 5A |
| Voltage - Rated | 500V |
| Package / Case | 1 1/2" L x 13/32" Dia (38.10mm x 10.41mm) |
| Fuse Type | Slow Blow, Long Time Lag |
| Mounting Type | Holder |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FNQ 5 FNQ5 283 2939 ND 2832939ND 283-2939 |
FNQ-5 Specification Sheet
FUSE 5A 500V MIDGET TLAG UL CSA - FNQ-5 (283-2939-ND) - Circuit Protection
Related parts Fuse Circuit Protection 5A 500V Cooper/Bussmann Slow Blow, Long Time Lag FNQ-5FUSE 5A 500V MIDGET TLAG UL CSA - FNQ-5
Order 'fuse 5a 500v midget tlag ul csa - FNQ-5' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2939-ND.
FUSE 5.6A 500V MIDGT TLAG UL CSA - FNQ-5-6/10
Order 'fuse 5.6a 500v midgt tlag ul csa - FNQ-5-6/10' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FNQ-5-6/10-ND.
FUSE 1A 500V MIDGET TLAG UL CSA - FNQ-1
Order 'fuse 1a 500v midget tlag ul csa - FNQ-1' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FNQ-1-ND.
FUSE 10A 500V MIDGET TLAG UL CSA - FNQ-10
Order 'fuse 10a 500v midget tlag ul csa - FNQ-10' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2940-ND.
FUSE 12A 500V MIDGET TLAG UL CSA - FNQ-12
Order 'fuse 12a 500v midget tlag ul csa - FNQ-12' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2941-ND.
FUSE 14A 500V MIDGET TLAG UL CSA - FNQ-14
Order 'fuse 14a 500v midget tlag ul csa - FNQ-14' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FNQ-14-ND.
FUSE 15A 500V MIDGET TLAG UL CSA - FNQ-15
Order 'fuse 15a 500v midget tlag ul csa - FNQ-15' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2942-ND.
FUSE 2A 500V MIDGET TLAG UL CSA - FNQ-2
Order 'fuse 2a 500v midget tlag ul csa - FNQ-2' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FNQ-2-ND.
FUSE 20A 500V MIDGET TLAG UL CSA - FNQ-20
Order 'fuse 20a 500v midget tlag ul csa - FNQ-20' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2943-ND.
FUSE 25A 500V MIDGET TLAG UL CSA - FNQ-25
Order 'fuse 25a 500v midget tlag ul csa - FNQ-25' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2944-ND.
FUSE 30A 500V MIDGET TLAG UL CSA - FNQ-30
Order 'fuse 30a 500v midget tlag ul csa - FNQ-30' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2945-ND.
FUSE 4A 500V MIDGET TLAG UL CSA - FNQ-4
Order 'fuse 4a 500v midget tlag ul csa - FNQ-4' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FNQ-4-ND.
FUSE 6A 500V MIDGET TLAG UL CSA - FNQ-6
Order 'fuse 6a 500v midget tlag ul csa - FNQ-6' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FNQ-6-ND.
FUSE 7A 500V MIDGET TLAG UL CSA - FNQ-7
Order 'fuse 7a 500v midget tlag ul csa - FNQ-7' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FNQ-7-ND.
FUSE 8A 500V MIDGET TLAG UL CSA - FNQ-8
Order 'fuse 8a 500v midget tlag ul csa - FNQ-8' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FNQ-8-ND.
Options for Fuse Circuit Protection 5A 500V Cooper/Bussmann Slow Blow, Long Time Lag FNQ-5
Send this link via E-Mail
Help With This Screen
