FUSELINK INDUST 250A 415V BS IEC - ED250 - Circuit Protection
Fuse Circuit Protection 250A 415V Cooper/Bussmann Fast Acting, Short Time Lag ED250
| Digi-Key Part Number | ED250-ND |
1 |
99.14000 |
Extended Price
99.14 |
| Manufacturer Part Number | ED250 | |||
| Description | FUSELINK INDUST 250A 415V BS IEC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ED250 |
| Vendor | Cooper/Bussmann |
| Category | Circuit Protection |
| Current | 250A |
| Voltage - Rated | 415V |
| Package / Case | Bolt Mount |
| Fuse Type | Fast Acting, Short Time Lag |
| Mounting Type | Bolt Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ED250 ED250 |
ED250 Specification Sheet
FUSELINK INDUST 250A 415V BS IEC - ED250 (ED250-ND) - Circuit Protection
Related parts Fuse Circuit Protection 250A 415V Cooper/Bussmann Fast Acting, Short Time Lag ED250FUSELINK INDUST 250A 415V BS IEC - ED250
Order 'fuselink indust 250a 415v bs iec - ED250' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number ED250-ND.
FUSE INDUST 250A 415V BS IEC - EFS250
Order 'fuse indust 250a 415v bs iec - EFS250' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number EFS250-ND.
FUSELINK INDUST 125A 415V BS IEC - DEO125
Order 'fuselink indust 125a 415v bs iec - DEO125' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number DEO125-ND.
FUSELINK INDUST 160A 415V BS IEC - DEO160
Order 'fuselink indust 160a 415v bs iec - DEO160' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number DEO160-ND.
FUSELINK INDUST 200A 415V BS IEC - DEO200
Order 'fuselink indust 200a 415v bs iec - DEO200' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number DEO200-ND.
FUSELINK INDUST 200A 415V BS IEC - DEO200M250
Order 'fuselink indust 200a 415v bs iec - DEO200M250' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number DEO200M250-ND.
FUSELINK INDUST 200A 415V BS IEC - DEO200M315
Order 'fuselink indust 200a 415v bs iec - DEO200M315' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number DEO200M315-ND.
FUSELINK INDUST 315A 415V BS IEC - ED315
Order 'fuselink indust 315a 415v bs iec - ED315' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number ED315-ND.
FUSELINK INDUST 315A 415V BS IEC - ED315M400
Order 'fuselink indust 315a 415v bs iec - ED315M400' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number ED315M400-ND.
FUSELINK INDUST 355A 415V BS IEC - ED355
Order 'fuselink indust 355a 415v bs iec - ED355' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number ED355-ND.
FUSELINK INDUST 400A 415V BS IEC - ED400
Order 'fuselink indust 400a 415v bs iec - ED400' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number ED400-ND.
FUSELINK INDUST 400A 415V BS IEC - ED400M500
Order 'fuselink indust 400a 415v bs iec - ED400M500' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number ED400M500-ND.
FUSE INDUST 355A 415V BS IEC - EF355
Order 'fuse indust 355a 415v bs iec - EF355' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number EF355-ND.
FUSE INDUST 400A 415V BS IEC - EF400
Order 'fuse indust 400a 415v bs iec - EF400' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number EF400-ND.
FUSE INDUST 125A 415V BS IEC - EFS125
Order 'fuse indust 125a 415v bs iec - EFS125' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number EFS125-ND.
Options for Fuse Circuit Protection 250A 415V Cooper/Bussmann Fast Acting, Short Time Lag ED250
Send this link via E-Mail
Help With This Screen
