FUSE 1.5A 600V FST MIDGET UL CSA - DCM-1-1/2
| Digi-Key Part Number | DCM-1-1/2-ND |
10 |
34.02000 |
Extended Price
340.20 |
| Manufacturer Part Number | DCM-1-1/2 | |||
| Description | FUSE 1.5A 600V FST MIDGET UL CSA | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DCM-1-1/2 |
| Vendor | Cooper/Bussmann |
| Category | Over Voltage, Current, Temperature Devices |
| Current | 1.5A |
| Voltage - Rated | 600V |
| Package / Case | 1 1/2" L x 13/32" Dia (38.10mm x 10.41mm) |
| Fuse Type | Fast Acting, Short Time Lag |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DCM 1 1 2 DCM112 |
FUSE 1.5A 600V FST MIDGET UL CSA - DCM-1-1/2 (DCM-1-1/2-ND)
Related parts :FUSE .5A 600V FST MIDGET UL CSA - DCM-1/2
Order 'fuse .5a 600v fst midget ul csa - DCM-1/2' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number DCM-1/2-ND.
FUSE 1/4A 600V FST MIDGET UL CSA - DCM-1/4
Order 'fuse 1/4a 600v fst midget ul csa - DCM-1/4' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number DCM-1/4-ND.
FUSE 1/8A 600V FST MIDGET UL CSA - DCM-1/8
Order 'fuse 1/8a 600v fst midget ul csa - DCM-1/8' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number DCM-1/8-ND.
FUSE 1A 600V FST MIDGET UL CSA - DCM-1
Order 'fuse 1a 600v fst midget ul csa - DCM-1' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number DCM-1-ND.
FUSE .1A 600V FST MIDGET UL CSA - DCM-1/10
Order 'fuse .1a 600v fst midget ul csa - DCM-1/10' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number DCM-1/10-ND.
FUSE 1.5A 600V FST MIDGET UL CSA - DCM-1-1/2
Order 'fuse 1.5a 600v fst midget ul csa - DCM-1-1/2' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number DCM-1-1/2-ND.
FUSE 5A 600V FST MIDGET UL CSA - DCM-5
Order 'fuse 5a 600v fst midget ul csa - DCM-5' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number DCM-5-ND.
FUSE 3/4A 600V FST MIDGET UL CSA - DCM-3/4
Order 'fuse 3/4a 600v fst midget ul csa - DCM-3/4' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number DCM-3/4-ND.
FUSE 2.5A 600V FST MIDGET UL CSA - DCM-2-1/2
Order 'fuse 2.5a 600v fst midget ul csa - DCM-2-1/2' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number DCM-2-1/2-ND.
FUSE 10A 600V FST MIDGET UL CSA - DCM-10
Order 'fuse 10a 600v fst midget ul csa - DCM-10' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number DCM-10-ND.
FUSE 12A 600V FST MIDGET UL CSA - DCM-12
Order 'fuse 12a 600v fst midget ul csa - DCM-12' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number DCM-12-ND.
FUSE 15A 600V FST MIDGET UL CSA - DCM-15
Order 'fuse 15a 600v fst midget ul csa - DCM-15' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number DCM-15-ND.
FUSE 2A 600V FST MIDGET UL CSA - DCM-2
Order 'fuse 2a 600v fst midget ul csa - DCM-2' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number DCM-2-ND.
FUSE 20A 600V FST MIDGET UL CSA - DCM-20
Order 'fuse 20a 600v fst midget ul csa - DCM-20' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number DCM-20-ND.
FUSE 3A 600V FST MIDGET UL CSA - DCM-3
Order 'fuse 3a 600v fst midget ul csa - DCM-3' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number DCM-3-ND.
Send this link via E-Mail
Help With This Screen