Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

FUSE 1/4A 600V FST MIDGET UL CSA - DCM-1/4 - Over Voltage, Current, Temperature Devices

Digi-Key Part Number DCM-1/4-ND
Price Break
10
Unit Price
34.02000
Extended Price
340.20
Manufacturer Part NumberDCM-1/4
DescriptionFUSE 1/4A 600V FST MIDGET UL CSA
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationDCM-1/4
VendorCooper/Bussmann
CategoryOver Voltage, Current, Temperature Devices
Current250mA
Voltage - Rated600V
Package / Case1 1/2" L x 13/32" Dia (38.10mm x 10.41mm)
Fuse TypeFast Acting, Short Time Lag
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DCM 1 4
DCM14


Image of FUSE 1/4A 600V FST MIDGET UL CSA - DCM-1/4

FUSE 1/4A 600V FST MIDGET UL CSA - DCM-1/4 (DCM-1/4-ND) - Over Voltage, Current, Temperature Devices

Related parts Over Voltage, Current, Temperature Devices :
FUSE 1/4A 600V FST MIDGET UL CSA - DCM-1/4
 Order 'fuse 1/4a 600v fst midget ul csa - DCM-1/4' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number DCM-1/4-ND.
FUSE 1/8A 600V FST MIDGET UL CSA - DCM-1/8
 Order 'fuse 1/8a 600v fst midget ul csa - DCM-1/8' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number DCM-1/8-ND.
FUSE 3/4A 600V FST MIDGET UL CSA - DCM-3/4
 Order 'fuse 3/4a 600v fst midget ul csa - DCM-3/4' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number DCM-3/4-ND.
FUSE 1A 600V FST MIDGET UL CSA - DCM-1
 Order 'fuse 1a 600v fst midget ul csa - DCM-1' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number DCM-1-ND.
FUSE .1A 600V FST MIDGET UL CSA - DCM-1/10
 Order 'fuse .1a 600v fst midget ul csa - DCM-1/10' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number DCM-1/10-ND.
FUSE .5A 600V FST MIDGET UL CSA - DCM-1/2
 Order 'fuse .5a 600v fst midget ul csa - DCM-1/2' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number DCM-1/2-ND.
FUSE 1.5A 600V FST MIDGET UL CSA - DCM-1-1/2
 Order 'fuse 1.5a 600v fst midget ul csa - DCM-1-1/2' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number DCM-1-1/2-ND.
FUSE 4A 600V FST MIDGET UL CSA - DCM-4
 Order 'fuse 4a 600v fst midget ul csa - DCM-4' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number DCM-4-ND.
FUSE 2.5A 600V FST MIDGET UL CSA - DCM-2-1/2
 Order 'fuse 2.5a 600v fst midget ul csa - DCM-2-1/2' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number DCM-2-1/2-ND.
FUSE 10A 600V FST MIDGET UL CSA - DCM-10
 Order 'fuse 10a 600v fst midget ul csa - DCM-10' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number DCM-10-ND.
FUSE 12A 600V FST MIDGET UL CSA - DCM-12
 Order 'fuse 12a 600v fst midget ul csa - DCM-12' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number DCM-12-ND.
FUSE 15A 600V FST MIDGET UL CSA - DCM-15
 Order 'fuse 15a 600v fst midget ul csa - DCM-15' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number DCM-15-ND.
FUSE 2A 600V FST MIDGET UL CSA - DCM-2
 Order 'fuse 2a 600v fst midget ul csa - DCM-2' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number DCM-2-ND.
FUSE 20A 600V FST MIDGET UL CSA - DCM-20
 Order 'fuse 20a 600v fst midget ul csa - DCM-20' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number DCM-20-ND.
FUSE 3A 600V FST MIDGET UL CSA - DCM-3
 Order 'fuse 3a 600v fst midget ul csa - DCM-3' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number DCM-3-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: FUSE 1/4A 600V FAST UL CSA - KTK-R-1/4 Next: FUSE 1/4A 600VAC FAST KTK - KTK-1/4