CIRCUIT MARKERS - CH10CM - Over Voltage, Current, Temperature Devices
| Digi-Key Part Number | CH10CM-ND |
10 |
1.02900 |
Extended Price
10.29 |
| Manufacturer Part Number | CH10CM | |||
| Description | CIRCUIT MARKERS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CH10CM |
| Vendor | Cooper/Bussmann |
| Category | Over Voltage, Current, Temperature Devices |
| Accessory Type | Circuit Marker |
| For Use With/Related Products | CH Series Fuseholders |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CH10CM CH10CM |
CIRCUIT MARKERS - CH10CM (CH10CM-ND) - Over Voltage, Current, Temperature Devices
Related parts Over Voltage, Current, Temperature Devices :CIRCUIT MARKERS - CH10CM
Order 'circuit markers - CH10CM' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number CH10CM-ND.
CIRCUIT MARKER LABELS - CH10CL
Order 'circuit marker labels - CH10CL' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number CH10CL-ND.
FUSE 7.00A 125V T-LAG GLASS C515 - BK/C515-7-R
Order 'fuse 7.00a 125v t-lag glass c515 - BK/C515-7-R' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2646-ND.
FUSE 30A 125V FAST CERM AXIAL - BK/ABC-V-30-R
Order 'fuse 30a 125v fast cerm axial - BK/ABC-V-30-R' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/ABC-V-30-R-ND.
FUSECLIP 5MM TIN/BRASS STR LEAD - BK/1A5601-R
Order 'fuseclip 5mm tin/brass str lead - BK/1A5601-R' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/1A5601-R-ND.
MOLDED MARKING TAPE MATTE FINISH - MTMU12
Order 'molded marking tape matte finish - MTMU12' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number MTMU12-ND.
MOLDED MARKING TAPE MATTE FINISH - MTMU4
Order 'molded marking tape matte finish - MTMU4' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number MTMU4-ND.
MOLDED MARKING TAPE MATTE FINISH - MTMU6
Order 'molded marking tape matte finish - MTMU6' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number MTMU6-ND.
MOLDED MARKING TAPE MATTE FINISH - MTMU8
Order 'molded marking tape matte finish - MTMU8' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number MTMU8-ND.
MOLDED MARKING TAPE - NUM12
Order 'molded marking tape - NUM12' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number NUM12-ND.
CAPACITOR .47F 2.5V RAD AEROGEL - A0820-2R5474
Order 'capacitor .47f 2.5v rad aerogel - A0820-2R5474' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2497-ND.
CAPACITOR 1.0F 2.5V RAD AEROGEL - A1020-2R5105
Order 'capacitor 1.0f 2.5v rad aerogel - A1020-2R5105' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2498-ND.
CAPACITOR 1.5F 2.5V RAD AEROGEL - A1030-2R5155
Order 'capacitor 1.5f 2.5v rad aerogel - A1030-2R5155' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2499-ND.
CAPACITOR 4.7F 2.5V RAD AEROGEL - A1635-2R5475
Order 'capacitor 4.7f 2.5v rad aerogel - A1635-2R5475' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2500-ND.
CAPACITOR .22F 2.5V RAD AEROGEL - B0510-2R5224
Order 'capacitor .22f 2.5v rad aerogel - B0510-2R5224' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2501-ND.
Send this link via E-Mail
Help With This Screen