FUSE 63A 250V T-LAG GLASS UL CSA - BK1/S506-63-R
| Digi-Key Part Number | BK1/S506-63-R-ND |
1000 |
3.20450 |
Extended Price
3204.50 |
| Manufacturer Part Number | BK1/S506-63-R | |||
| Description | FUSE 63A 250V T-LAG GLASS UL CSA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BK1/S506-63-R |
| Vendor | Cooper/Bussmann |
| Category | Over Voltage, Current, Temperature Devices |
| Current | 63mA |
| Voltage - Rated | 250V |
| Package / Case | 5x20mm |
| Fuse Type | Slow Blow, Long Time Lag |
| Mounting Type | Holder |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BK1 S506 63 R BK1S50663R |
FUSE 63A 250V T-LAG GLASS UL CSA - BK1/S506-63-R (BK1/S506-63-R-ND)
Related parts :FUSE 63A 250V T-LAG GLASS UL CSA - BK1/S506-63-R
Order 'fuse 63a 250v t-lag glass ul csa - BK1/S506-63-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK1/S506-63-R-ND.
FUSE .1A 250V T-LAG GLASS UL CSA - BK1/S506-100-R
Order 'fuse .1a 250v t-lag glass ul csa - BK1/S506-100-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK1/S506-100-R-ND.
FUSE 1A 250V T-LAG GLASS UL CSA - BK1/S506-1-R
Order 'fuse 1a 250v t-lag glass ul csa - BK1/S506-1-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK1/S506-1-R-ND.
FUSE .2A 250V T-LAG GLASS UL CSA - BK1/S506-200-R
Order 'fuse .2a 250v t-lag glass ul csa - BK1/S506-200-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK1/S506-200-R-ND.
FUSE 2A 250V T-LAG GLASS UL CSA - BK1/S506-2-R
Order 'fuse 2a 250v t-lag glass ul csa - BK1/S506-2-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK1/S506-2-R-ND.
FUSE .4A 250V T-LAG GLASS UL CSA - BK1/S506-400-R
Order 'fuse .4a 250v t-lag glass ul csa - BK1/S506-400-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK1/S506-400-R-ND.
FUSE 4A 250V T-LAG GLASS UL CSA - BK1/S506-4-R
Order 'fuse 4a 250v t-lag glass ul csa - BK1/S506-4-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK1/S506-4-R-ND.
FUSE .5A 250V T-LAG GLASS UL CSA - BK1/S506-500-R
Order 'fuse .5a 250v t-lag glass ul csa - BK1/S506-500-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK1/S506-500-R-ND.
FUSE 5A 250V T-LAG GLASS UL CSA - BK1/S506-5-R
Order 'fuse 5a 250v t-lag glass ul csa - BK1/S506-5-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK1/S506-5-R-ND.
FUSE .8A 250V T-LAG GLASS UL CSA - BK1/S506-800-R
Order 'fuse .8a 250v t-lag glass ul csa - BK1/S506-800-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK1/S506-800-R-ND.
FUSE 1.25A 250V T-LAG GLS UL CSA - BK1/S506-1.25-R
Order 'fuse 1.25a 250v t-lag gls ul csa - BK1/S506-1.25-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK1/S506-1.25-R-ND.
FUSE .125A 250V T-LAG GLS UL CSA - BK1/S506-125-R
Order 'fuse .125a 250v t-lag gls ul csa - BK1/S506-125-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK1/S506-125-R-ND.
FUSE 3.15A 250V T-LAG GLS UL CSA - BK1/S506-3.15-R
Order 'fuse 3.15a 250v t-lag gls ul csa - BK1/S506-3.15-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK1/S506-3.15-R-ND.
FUSE .315A 250V T-LAG GLS UL CSA - BK1/S506-315-R
Order 'fuse .315a 250v t-lag gls ul csa - BK1/S506-315-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK1/S506-315-R-ND.
FUSE .032A 250V T-LAG GLS UL CSA - BK1/S506-32-R
Order 'fuse .032a 250v t-lag gls ul csa - BK1/S506-32-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK1/S506-32-R-ND.
Send this link via E-Mail
Help With This Screen