FUSE 15A 250V FAST CER UL - BK1/ABC-15-R - Circuit Protection
Fuse Circuit Protection 15A 250V Cooper/Bussmann Fast Acting, Short Time Lag BK1/ABC-15-R
| Digi-Key Part Number | BK1/ABC-15-R-ND |
1000 |
.44080 |
Extended Price
440.80 |
| Manufacturer Part Number | BK1/ABC-15-R | |||
| Description | FUSE 15A 250V FAST CER UL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BK1/ABC-15-R |
| Vendor | Cooper/Bussmann |
| Category | Circuit Protection |
| Current | 15A |
| Voltage - Rated | 250V |
| Package / Case | 3AG, 1 1/4" L x 1/4" Dia (31.8mm x 6.4mm) |
| Fuse Type | Fast Acting, Short Time Lag |
| Mounting Type | Holder |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BK1 ABC 15 R BK1ABC15R |
BK1/ABC-15-R Specification Sheet
FUSE 15A 250V FAST CER UL - BK1/ABC-15-R (BK1/ABC-15-R-ND) - Circuit Protection
Related parts Fuse Circuit Protection 15A 250V Cooper/Bussmann Fast Acting, Short Time Lag BK1/ABC-15-RFUSE 15A 250V FAST CER UL - BK1/ABC-15-R
Order 'fuse 15a 250v fast cer ul - BK1/ABC-15-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK1/ABC-15-R-ND.
FUSE 15A 250V FAST CER UL - BK8/ABC-15-R
Order 'fuse 15a 250v fast cer ul - BK8/ABC-15-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK8/ABC-15-R-ND.
FUSE 10A 250V FAST CER UL - BK1/ABC-10-R
Order 'fuse 10a 250v fast cer ul - BK1/ABC-10-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK1/ABC-10-R-ND.
FUSE 12A 250V FAST CER UL - BK1/ABC-12-R
Order 'fuse 12a 250v fast cer ul - BK1/ABC-12-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK1/ABC-12-R-ND.
FUSE 20A 250V FAST CER UL - BK1/ABC-20-R
Order 'fuse 20a 250v fast cer ul - BK1/ABC-20-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK1/ABC-20-R-ND.
FUSE 5A 250V FAST CER UL - BK1/ABC-5-R
Order 'fuse 5a 250v fast cer ul - BK1/ABC-5-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK1/ABC-5-R-ND.
FUSE 6A 250V FAST CER UL - BK1/ABC-6-R
Order 'fuse 6a 250v fast cer ul - BK1/ABC-6-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK1/ABC-6-R-ND.
FUSE 8A 250V FAST CER UL - BK1/ABC-7-R
Order 'fuse 8a 250v fast cer ul - BK1/ABC-7-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK1/ABC-7-R-ND.
FUSE 15A 250V FAST CER AXIAL - GBB-V-15-R
Order 'fuse 15a 250v fast cer axial - GBB-V-15-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number GBB-V-15-R-ND.
FUSE 1.5A 250V FAST GLASS UL CSA - GMA-1.5-R
Order 'fuse 1.5a 250v fast glass ul csa - GMA-1.5-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number GMA-1.5-R-ND.
FUSE 15A 250V FAST CERAMIC UL - ABC-15-R
Order 'fuse 15a 250v fast ceramic ul - ABC-15-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number ABC-15-R-ND.
FUSE 1.5A 250V FAST GLASS UL CSA - BK1/GMA-1.5-R
Order 'fuse 1.5a 250v fast glass ul csa - BK1/GMA-1.5-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK1/GMA-1.5-R-ND.
FUSE 15A 250V FAST CERM AXIAL - BK/ABC-V-15
Order 'fuse 15a 250v fast cerm axial - BK/ABC-V-15' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/ABC-V-15-ND.
FUSE 15A 250V FAST CERM AXIAL - BK/ABC-V-15-R
Order 'fuse 15a 250v fast cerm axial - BK/ABC-V-15-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/ABC-V-15-R-ND.
FUSE 1.5A 250V FAST CERAMIC UL - ABC-1-1/2-R
Order 'fuse 1.5a 250v fast ceramic ul - ABC-1-1/2-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number ABC-1-1/2-R-ND.
Options for Fuse Circuit Protection 15A 250V Cooper/Bussmann Fast Acting, Short Time Lag BK1/ABC-15-R
Send this link via E-Mail
Help With This Screen
