FUSE 5A 600V FAST UL CSA - BK/KTK-R-5
Fuse Circuit Protection 5A 600V Cooper/Bussmann Fast Acting, Short Time Lag BK/KTK-R-5
| Digi-Key Part Number | BK/KTK-R-5-ND |
100 |
14.35000 |
Extended Price
1435.00 |
| Manufacturer Part Number | BK/KTK-R-5 | |||
| Description | FUSE 5A 600V FAST UL CSA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BK/KTK-R-5 |
| Vendor | Cooper/Bussmann |
| Category | Circuit Protection |
| Current | 5A |
| Voltage - Rated | 600V |
| Package / Case | 1 1/2" L x 13/32" Dia (38.10mm x 10.41mm) |
| Fuse Type | Fast Acting, Short Time Lag |
| Mounting Type | Holder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BK KTK R 5 BKKTKR5 |
FUSE 5A 600V FAST UL CSA - BK/KTK-R-5 (BK/KTK-R-5-ND)
Related parts Fuse Circuit Protection 5A 600V Cooper/Bussmann Fast Acting, Short Time Lag BK/KTK-R-5FUSE 5A 600V FAST UL CSA - BK/KTK-R-5
Order 'fuse 5a 600v fast ul csa - BK/KTK-R-5' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/KTK-R-5-ND.
FUSE .5A 600V FAST UL CSA - BK/KTK-R-1/2
Order 'fuse .5a 600v fast ul csa - BK/KTK-R-1/2' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/KTK-R-1/2-ND.
FUSE 5A 600V FAST UL CSA - KTK-R-5
Order 'fuse 5a 600v fast ul csa - KTK-R-5' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number KTK-R-5-ND.
FUSE 15A 600V FAST UL CSA - BK/KTK-15
Order 'fuse 15a 600v fast ul csa - BK/KTK-15' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/KTK-15-ND.
FUSE 20A 600V FAST UL CSA - BK/KTK-20
Order 'fuse 20a 600v fast ul csa - BK/KTK-20' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/KTK-20-ND.
FUSE 1A 600V FAST UL CSA - BK/KTK-R-1
Order 'fuse 1a 600v fast ul csa - BK/KTK-R-1' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/KTK-R-1-ND.
FUSE 10A 600V FAST UL CSA - BK/KTK-R-10
Order 'fuse 10a 600v fast ul csa - BK/KTK-R-10' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/KTK-R-10-ND.
FUSE 1.5A 600V FAST UL CSA - BK/KTK-R-1-1/2
Order 'fuse 1.5a 600v fast ul csa - BK/KTK-R-1-1/2' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/KTK-R-1-1/2-ND.
FUSE 2A 600V FAST UL CSA - BK/KTK-R-2
Order 'fuse 2a 600v fast ul csa - BK/KTK-R-2' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/KTK-R-2-ND.
FUSE 3A 600V FAST UL CSA - BK/KTK-R-3
Order 'fuse 3a 600v fast ul csa - BK/KTK-R-3' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/KTK-R-3-ND.
FUSE 5A 600V FAST FERRULE UL - KTQ-5
Order 'fuse 5a 600v fast ferrule ul - KTQ-5' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number KTQ-5-ND.
FUSE 5A 600V FAST CLASS J - DFJ-5
Order 'fuse 5a 600v fast class j - DFJ-5' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number DFJ-5-ND.
FUSE 5A 250V FAST CERM AXIAL - BK/ABC-V-5
Order 'fuse 5a 250v fast cerm axial - BK/ABC-V-5' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/ABC-V-5-ND.
FUSE 5A 250V FAST CERM AXIAL - BK/ABC-V-5-R
Order 'fuse 5a 250v fast cerm axial - BK/ABC-V-5-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/ABC-V-5-R-ND.
FUSE 5A 250V FAST GLASS AXIAL - BK/AGC-V-5
Order 'fuse 5a 250v fast glass axial - BK/AGC-V-5' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/AGC-V-5-ND.
Options for Fuse Circuit Protection 5A 600V Cooper/Bussmann Fast Acting, Short Time Lag BK/KTK-R-5
Send this link via E-Mail
Help With This Screen
