Keywords:





Fuse Circuit Protection 2A 250V Cooper/Bussmann Fast Acting, Short Time Lag BK/GBB-V-2-R

FUSE 2A AXIAL FAST CER UL - BK/GBB-V-2-R - Circuit Protection

Digi-Key Part Number BK/GBB-V-2-R-ND
Price Break
100
Unit Price
13.63500
Extended Price
1363.50
Manufacturer Part NumberBK/GBB-V-2-R
DescriptionFUSE 2A AXIAL FAST CER UL
Quantity Available Non-Stock
All prices are in USD

Purchase Fuse Circuit Protection 2A 250V Cooper/Bussmann Fast Acting, Short Time Lag BK/GBB-V-2-R
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Fuse Circuit Protection 2A 250V Cooper/Bussmann Fast Acting, Short Time Lag BK/GBB-V-2-R
Technical/Catalog InformationBK/GBB-V-2-R
VendorCooper/Bussmann
CategoryCircuit Protection
Current 2A
Voltage - Rated 250V
Package / CaseAxial
Fuse TypeFast Acting, Short Time Lag
Mounting TypeThrough Hole
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BK GBB V 2 R
BKGBBV2R

BK/GBB-V-2-R Specification Sheet

Image of FUSE 2A AXIAL FAST CER UL - BK/GBB-V-2-R

FUSE 2A AXIAL FAST CER UL - BK/GBB-V-2-R (BK/GBB-V-2-R-ND) - Circuit Protection

Related parts Fuse Circuit Protection 2A 250V Cooper/Bussmann Fast Acting, Short Time Lag BK/GBB-V-2-R
Fuse Circuit Protection 2A 250V Cooper/Bussmann Fast Acting, Short Time Lag BK/GBB-V-2-R
 Order 'fuse 2a axial fast cer ul - BK/GBB-V-2-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/GBB-V-2-R-ND.
Fuse Circuit Protection 15A 250V Cooper/Bussmann Fast Acting, Short Time Lag BK/GBB-V-15
 Order 'fuse 15a axial fast cer ul - BK/GBB-V-15' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/GBB-V-15-ND.
Fuse Circuit Protection 1A 250V Cooper/Bussmann Fast Acting, Short Time Lag BK/GBB-V-1-R
 Order 'fuse 1a axial fast cer ul - BK/GBB-V-1-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/GBB-V-1-R-ND.
Fuse Circuit Protection 25A 250V Cooper/Bussmann Fast Acting, Short Time Lag BK/GBB-V-25-R
 Order 'fuse 25a axial fast cer ul - BK/GBB-V-25-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/GBB-V-25-R-ND.
Fuse Circuit Protection 30A 250V Cooper/Bussmann Fast Acting, Short Time Lag BK/GBB-V-30-R
 Order 'fuse 30a axial fast cer ul - BK/GBB-V-30-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/GBB-V-30-R-ND.
Fuse Circuit Protection 3A 250V Cooper/Bussmann Fast Acting, Short Time Lag BK/GBB-V-3-R
 Order 'fuse 3a axial fast cer ul - BK/GBB-V-3-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/GBB-V-3-R-ND.
Fuse Circuit Protection 4A 250V Cooper/Bussmann Fast Acting, Short Time Lag BK/GBB-V-4-R
 Order 'fuse 4a axial fast cer ul - BK/GBB-V-4-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/GBB-V-4-R-ND.
Fuse Circuit Protection 5A 250V Cooper/Bussmann Fast Acting, Short Time Lag BK/GBB-V-5-R
 Order 'fuse 5a axial fast cer ul - BK/GBB-V-5-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/GBB-V-5-R-ND.
Fuse Circuit Protection 6A 250V Cooper/Bussmann Fast Acting, Short Time Lag BK/GBB-V-6
 Order 'fuse 6a axial fast cer ul - BK/GBB-V-6' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/GBB-V-6-ND.
Fuse Circuit Protection 2A 250V Cooper/Bussmann Fast Acting, Short Time Lag BK/S500-V-2-R
 Order 'fuse 2a 250v fast glass s500 - BK/S500-V-2-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/S500-V-2-R-ND.
Fuse Circuit Protection 2A 250V Cooper/Bussmann Fast Acting, Short Time Lag BK/S501-V-2-R
 Order 'fuse 2a 250v fast ceram axl - BK/S501-V-2-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/S501-V-2-R-ND.
Fuse Circuit Protection 2A 250V Cooper/Bussmann Fast Acting, Short Time Lag GBB-V-2-R
 Order 'fuse 2a 250v fast cer axial - GBB-V-2-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number GBB-V-2-R-ND.
Fuse Circuit Protection 2A 250V Cooper/Bussmann Fast Acting, Short Time Lag BK/C518S-2-R
 Order 'fuse 2a 250v fast glass ul - BK/C518S-2-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/C518S-2-R-ND.
Fuse Circuit Protection 2.5A 250V Cooper/Bussmann Fast Acting, Short Time Lag BK/AGC-V-2-1/2
 Order 'fuse 2-1/2a 250v fast glass axl - BK/AGC-V-2-1/2' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/AGC-V-2-1/2-ND.
Fuse Circuit Protection 2.5A 250V Cooper/Bussmann Fast Acting, Short Time Lag BK/AGC-V-2-1/2R
 Order 'fuse 2-1/2a 250v fast glass axl - BK/AGC-V-2-1/2R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/AGC-V-2-1/2R-ND.

Options for Fuse Circuit Protection 2A 250V Cooper/Bussmann Fast Acting, Short Time Lag BK/GBB-V-2-R
Send this link via E-Mail
Help With This Screen

FUSE 2A AXIAL FAST CER UL - BK/GBB-V-2-R
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: FUSE 2A ALARM ORANGE - 0481002.H Next: FUSE 2A FAST 250V LONG LT-5 - 0662002.HXLL
FUSE 2A AXIAL FAST CER UL - BK/GBB-V-2-R