FUSE CLIP FOR 13/32" DIAM BRONZE - 5960-53 - Over Voltage, Current, Temperature Devices
| Digi-Key Part Number | 5960-53-ND |
100 |
1.32300 |
Extended Price
132.30 |
| Manufacturer Part Number | 5960-53 | |||
| Description | FUSE CLIP FOR 13/32" DIAM BRONZE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5960-53 |
| Vendor | Cooper/Bussmann |
| Category | Over Voltage, Current, Temperature Devices |
| Type | Clip |
| Fuse Size | 13/32" (10.3mm) Dia |
| Mounting Type | Chassis Mount |
| Specifications | - |
| Material | Spring Bronze, Tin Finish |
| Termination Style | Screw Terminal |
| Number of Circuits | 1 - Single |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5960 53 596053 |
FUSE CLIP FOR 13/32" DIAM BRONZE - 5960-53 (5960-53-ND) - Over Voltage, Current, Temperature Devices
Related parts Over Voltage, Current, Temperature Devices :FUSE CLIP FOR 13/32" DIAM BRONZE - 5960-53
Order 'fuse clip for 13/32" diam bronze - 5960-53' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 5960-53-ND.
FUSE CLIP FOR 13/32" DIAM BRONZE - 5960-51
Order 'fuse clip for 13/32" diam bronze - 5960-51' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 5960-51-ND.
FUSE CLIP FOR 13/32" DIAM BRONZE - 5960-61-R
Order 'fuse clip for 13/32" diam bronze - 5960-61-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 5960-61-R-ND.
FUSE CLIP FOR 13/32" DIAM BRONZE - 5960-62-R
Order 'fuse clip for 13/32" diam bronze - 5960-62-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 5960-62-R-ND.
FUSE CLIP FOR 13/32" DIAM BRONZE - 5960-63-R
Order 'fuse clip for 13/32" diam bronze - 5960-63-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 5960-63-R-ND.
FUSE CLIP FOR 13/32" DIAM BRONZE - BK/5960-44
Order 'fuse clip for 13/32" diam bronze - BK/5960-44' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/5960-44-ND.
FUSE CLIP FOR 13/32" DIAM - 5623-10
Order 'fuse clip for 13/32" diam - 5623-10' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 5623-10-ND.
FUSE CLIP FOR 13/32" DIAM - 5623-11
Order 'fuse clip for 13/32" diam - 5623-11' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 5623-11-ND.
FUSE CLIP FOR 9/32" DIAM BRONZE - 5672-11-R
Order 'fuse clip for 9/32" diam bronze - 5672-11-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 5672-11-R-ND.
FUSE CLIP FOR 9/32" DIAM BRONZE - 5674-41-R
Order 'fuse clip for 9/32" diam bronze - 5674-41-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 5674-41-R-ND.
FUSE CLIP FOR 13/32" DIAM BE-CU - 5956-16-R
Order 'fuse clip for 13/32" diam be-cu - 5956-16-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 5956-16-R-ND.
FUSE CLIP FOR 13/32" DIAM - BK/5956-20
Order 'fuse clip for 13/32" diam - BK/5956-20' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/5956-20-ND.
FUSE CLIP FOR 9/16" DIAM BRONZE - 5591-42
Order 'fuse clip for 9/16" diam bronze - 5591-42' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 5591-42-ND.
FUSE CLIP FOR 9/16" DIAM BRONZE - 5591-52-R
Order 'fuse clip for 9/16" diam bronze - 5591-52-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 5591-52-R-ND.
FUSE CLIP FOR 9/16" DIAM BRONZE - 5592-11
Order 'fuse clip for 9/16" diam bronze - 5592-11' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 5592-11-ND.
Send this link via E-Mail
Help With This Screen