Keywords:





FUSE 35A 600V CERAB BODY CSA - 35CJ - Circuit Protection

Fuse Circuit Protection 35A 600V Cooper/Bussmann Fast Acting, Short Time Lag 35CJ

Digi-Key Part Number 35CJ-ND
Price Break
1
Unit Price
26.73000
Extended Price
26.73
Manufacturer Part Number35CJ
DescriptionFUSE 35A 600V CERAB BODY CSA
Quantity Available Non-Stock
All prices are in USD

Purchase Fuse Circuit Protection 35A 600V Cooper/Bussmann Fast Acting, Short Time Lag 35CJ
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Fuse Circuit Protection 35A 600V Cooper/Bussmann Fast Acting, Short Time Lag 35CJ
Technical/Catalog Information35CJ
VendorCooper/Bussmann
CategoryCircuit Protection
Current 35A
Voltage - Rated 600V
Package / Case2.382" L x 1.059" Dia (60.5mm x 26.9mm)
Fuse TypeFast Acting, Short Time Lag
Mounting TypeHolder
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 35CJ
35CJ

35CJ Specification Sheet

Image of FUSE 35A 600V CERAB BODY CSA - 35CJ

FUSE 35A 600V CERAB BODY CSA - 35CJ (35CJ-ND) - Circuit Protection

Related parts Fuse Circuit Protection 35A 600V Cooper/Bussmann Fast Acting, Short Time Lag 35CJ
FUSE 35A 600V CERAB BODY CSA - 35CJ
 Order 'fuse 35a 600v cerab body csa - 35CJ' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 35CJ-ND.
FUSE 35A 600V CERAM BODY CSA - 35CIK07
 Order 'fuse 35a 600v ceram body csa - 35CIK07' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 35CIK07-ND.
FUSE 3.5A 600V FAST UL CSA - KTK-3-1/2
 Order 'fuse 3.5a 600v fast ul csa - KTK-3-1/2' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number KTK-3-1/2-ND.
FUSE 3.5A 600V FAST UL CSA - KTK-R-3-1/2
 Order 'fuse 3.5a 600v fast ul csa - KTK-R-3-1/2' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number KTK-R-3-1/2-ND.
FUSE 35A 600V FAST CLASS J - DFJ-35
 Order 'fuse 35a 600v fast class j - DFJ-35' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number DFJ-35-ND.
FUSE 1A 600V CERAM BODY CSA - 1CJ
 Order 'fuse 1a 600v ceram body csa - 1CJ' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 1CJ-ND.
FUSE 200A 600V CERAM BODY CSA - 200CJ
 Order 'fuse 200a 600v ceram body csa - 200CJ' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 200CJ-ND.
FUSE 20A 600V CERAM BODY CSA - 20CIH07
 Order 'fuse 20a 600v ceram body csa - 20CIH07' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 20CIH07-ND.
FUSE 20A 600V CERAM BODY CSA - 20CJ
 Order 'fuse 20a 600v ceram body csa - 20CJ' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 20CJ-ND.
FUSE 225A 600V CERAM BODY CSA - 225CJ
 Order 'fuse 225a 600v ceram body csa - 225CJ' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 225CJ-ND.
FUSE 250A 600V CERAM BODY CSA - 250CJ
 Order 'fuse 250a 600v ceram body csa - 250CJ' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 250CJ-ND.
FUSE 250A 600V CERAM BODY CSA - 250P09C
 Order 'fuse 250a 600v ceram body csa - 250P09C' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 250P09C-ND.
FUSE 250A 600V CERAM BODY CSA - 250P11C
 Order 'fuse 250a 600v ceram body csa - 250P11C' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 250P11C-ND.
FUSE 25A 600V CERAM BODY CSA - 25CIH07
 Order 'fuse 25a 600v ceram body csa - 25CIH07' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 25CIH07-ND.
FUSE 25A 600V CERAM BODY CSA - 25CJ
 Order 'fuse 25a 600v ceram body csa - 25CJ' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 25CJ-ND.

Options for Fuse Circuit Protection 35A 600V Cooper/Bussmann Fast Acting, Short Time Lag 35CJ
Send this link via E-Mail
Help With This Screen

FUSE 35A 600V CERAB BODY CSA - 35CJ
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: FUSE 35A 500V FAST - FWH-35A Next: FUSE 35A 600V CERAM BODY CSA - 35CIK07
FUSE 35A 600V CERAB BODY CSA - 35CJ