IDC CABLE-AKC10G/ AE10G / ACE10G - A3CEG-1018G - Cable Assemblies
| Digi-Key Part Number | A3CEG-1018G-ND |
1 10 100 250 500 1000 2500 5000 |
5.03000 4.09500 3.01710 2.60400 2.42444 2.09040 1.97546 1.91081 |
Extended Price
5.03 40.95 301.71 651.00 1212.22 2090.40 4938.65 9554.05 |
| Manufacturer Part Number | A3CEG-1018G | |||
| Description | IDC CABLE-AKC10G/ AE10G / ACE10G | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3CEG-1018G |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Card Edge |
| Number of Positions | 10 |
| Contact Finish | Gold, 15µin (0.38µm) |
| Number of Rows | 2 |
| Features | Polarizing Key |
| Color | Gray, Ribbon |
| Length | 18.0" (457.2mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Other Names |
A3CEG 1018G A3CEG1018G |
IDC CABLE-AKC10G/ AE10G / ACE10G - A3CEG-1018G (A3CEG-1018G-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE-AKC10G/ AE10G / ACE10G - A3CEG-1018G
Order 'idc cable-akc10g/ ae10g / ace10g - A3CEG-1018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CEG-1018G-ND.
IDC CABLE-AKC10G/ AE10G / ACE10G - A3CEG-1006G
Order 'idc cable-akc10g/ ae10g / ace10g - A3CEG-1006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CEG-1006G-ND.
IDC CABLE-AKC10G/ AE10G / ACE10G - A3CEG-1036G
Order 'idc cable-akc10g/ ae10g / ace10g - A3CEG-1036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CEG-1036G-ND.
IDC CABLE-ASC10G/ AE10G / ACE10G - A3AEG-1018G
Order 'idc cable-asc10g/ ae10g / ace10g - A3AEG-1018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEG-1018G-ND.
IDC CABLE-ASR10A/ AE10G / ACE10G - A3BEA-1018G
Order 'idc cable-asr10a/ ae10g / ace10g - A3BEA-1018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BEA-1018G-ND.
IDC CABLE-ASR10G/ AE10G / ACE10G - A3BEG-1018G
Order 'idc cable-asr10g/ ae10g / ace10g - A3BEG-1018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BEG-1018G-ND.
IDC CABLE-AKC10G/ AE10G / APK10G - A3CKG-1018G
Order 'idc cable-akc10g/ ae10g / apk10g - A3CKG-1018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CKG-1018G-ND.
IDC CABLE-AKR10A/ AE10G / ACE10G - A3DEA-1018G
Order 'idc cable-akr10a/ ae10g / ace10g - A3DEA-1018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DEA-1018G-ND.
IDC CABLE-AKR10G/ AE10G / ACE10G - A3DEG-1018G
Order 'idc cable-akr10g/ ae10g / ace10g - A3DEG-1018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DEG-1018G-ND.
IDC CABLE-AKC10G/ AE10G / AKC10G - A3CCG-1018G
Order 'idc cable-akc10g/ ae10g / akc10g - A3CCG-1018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CCG-1018G-ND.
IDC CABLE-AKC10G/ AE10G / X - A1CXG-1036G
Order 'idc cable-akc10g/ ae10g / x - A1CXG-1036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1CXG-1036G-ND.
IDC CABLE-ASN10A/ AE10G / ASN10A - A3AAA-1018G
Order 'idc cable-asn10a/ ae10g / asn10a - A3AAA-1018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAA-1018G-ND.
IDC CABLE-ASC10G/ AE10G / ASC10G - A3AAG-1018G
Order 'idc cable-asc10g/ ae10g / asc10g - A3AAG-1018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAG-1018G-ND.
IDC CABLE - ASC10H/AE10G/ASC10H - A3AAH-1018G
Order 'idc cable - asc10h/ae10g/asc10h - A3AAH-1018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAH-1018G-ND.
IDC CABLE-ASC10T/ AE10G / ASC10T - A3AAT-1018G
Order 'idc cable-asc10t/ ae10g / asc10t - A3AAT-1018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAT-1018G-ND.
Send this link via E-Mail
Help With This Screen