Keywords:





Fuse Circuit Protection 2kA 550V Cooper/Bussmann Fast Acting, Short Time Lag 170M6671

FUSE 2000A 550V 3FKE/90 AR UR - 170M6671 - Circuit Protection

Digi-Key Part Number 170M6671-ND
Price Break
1
Unit Price
765.92000
Extended Price
765.92
Manufacturer Part Number170M6671
DescriptionFUSE 2000A 550V 3FKE/90 AR UR
Quantity Available Non-Stock
All prices are in USD

Purchase Fuse Circuit Protection 2kA 550V Cooper/Bussmann Fast Acting, Short Time Lag 170M6671
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Fuse Circuit Protection 2kA 550V Cooper/Bussmann Fast Acting, Short Time Lag 170M6671
Technical/Catalog Information170M6671
VendorCooper/Bussmann
CategoryCircuit Protection
Current 2kA
Voltage - Rated 550V
Package / CaseBolt Mount
Fuse TypeFast Acting, Short Time Lag
Mounting TypeBolt Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 170M6671
170M6671

170M6671 Specification Sheet

Image of FUSE 2000A 550V 3FKE/90 AR UR - 170M6671

FUSE 2000A 550V 3FKE/90 AR UR - 170M6671 (170M6671-ND) - Circuit Protection

Related parts Fuse Circuit Protection 2kA 550V Cooper/Bussmann Fast Acting, Short Time Lag 170M6671
Fuse Circuit Protection 2kA 550V Cooper/Bussmann Fast Acting, Short Time Lag 170M6671
 Order 'fuse 2000a 550v 3fke/90 ar ur - 170M6671' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M6671-ND.
Fuse Circuit Protection 2kA 550V Cooper/Bussmann Fast Acting, Short Time Lag 170M6621
 Order 'fuse 2000a 550v 3fu/90 ar ur - 170M6621' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M6621-ND.
Fuse Circuit Protection 2kA 550V Cooper/Bussmann Fast Acting, Short Time Lag 170M6771
 Order 'fuse 2000a 550v 3fke/115 ar ur - 170M6771' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M6771-ND.
Fuse Circuit Protection 2kA 550V Cooper/Bussmann Fast Acting, Short Time Lag 170M6021
 Order 'fuse 2000a 550v 3/80 ar ur - 170M6021' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M6021-ND.
Fuse Circuit Protection 2kA 550V Cooper/Bussmann Fast Acting, Short Time Lag 170M6121
 Order 'fuse 2000a 550v 3kn/80 ar ur - 170M6121' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M6121-ND.
Fuse Circuit Protection 2kA 550V Cooper/Bussmann Fast Acting, Short Time Lag 170M6171
 Order 'fuse 2000a 550v 3/110 ar ur - 170M6171' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M6171-ND.
Fuse Circuit Protection 2kA 550V Cooper/Bussmann Fast Acting, Short Time Lag 170M6221
 Order 'fuse 2000a 550v 3tn/110 ar ur - 170M6221' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M6221-ND.
Fuse Circuit Protection 2kA 550V Cooper/Bussmann Fast Acting, Short Time Lag 170M6271
 Order 'fuse 2000a 550v 3kn/110 ar ur - 170M6271' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M6271-ND.
Fuse Circuit Protection 2kA 550V Cooper/Bussmann Fast Acting, Short Time Lag 170M6421
 Order 'fuse 2000a 550v 3bn/65 ar ur - 170M6421' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M6421-ND.
Fuse Circuit Protection 2kA 550V Cooper/Bussmann Fast Acting, Short Time Lag 170M6471
 Order 'fuse 2000a 550v 3bkn/65 ar ur - 170M6471' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M6471-ND.
Fuse Circuit Protection 2kA 550V Cooper/Bussmann Fast Acting, Short Time Lag 170M6571
 Order 'fuse 2000a 550v 3gkn/65 ar ur - 170M6571' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M6571-ND.
Fuse Circuit Protection 2kA 550V Cooper/Bussmann Fast Acting, Short Time Lag 170M6721
 Order 'fuse 2000a 550v 3fu/115 ar ur - 170M6721' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M6721-ND.
Fuse Circuit Protection 1.8kA 600V Cooper/Bussmann Fast Acting, Short Time Lag 170M6670
 Order 'fuse 1800a 600v 3fke/90 ar ur - 170M6670' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M6670-ND.
Fuse Circuit Protection 900A 550V Cooper/Bussmann Fast Acting, Short Time Lag 170M4019
 Order 'fuse 900a 550v 1/80 ar - 170M4019' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M4019-ND.
Fuse Circuit Protection 900A 550V Cooper/Bussmann Fast Acting, Short Time Lag 170M4069
 Order 'fuse 900a 550v 1tn/80 ar - 170M4069' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M4069-ND.

Options for Fuse Circuit Protection 2kA 550V Cooper/Bussmann Fast Acting, Short Time Lag 170M6671
Send this link via E-Mail
Help With This Screen

FUSE 2000A 550V 3FKE/90 AR UR - 170M6671
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: FUSE 2000A 550V 3FKE/115 AR UR - 170M6771 Next: FUSE 2000A 550V 3FU/115 AR UR - 170M6721
FUSE 2000A 550V 3FKE/90 AR UR - 170M6671