Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

FUSE 630A 690V 2EK/91 AR UC - 170M5362

Digi-Key Part Number 170M5362-ND
Price Break
1
Unit Price
464.46000
Extended Price
464.46
Manufacturer Part Number170M5362
DescriptionFUSE 630A 690V 2EK/91 AR UC
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information170M5362
VendorCooper/Bussmann
CategoryOver Voltage, Current, Temperature Devices
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 170M5362
170M5362


Image of FUSE 630A 690V 2EK/91 AR UC - 170M5362

FUSE 630A 690V 2EK/91 AR UC - 170M5362 (170M5362-ND)

Related parts:
FUSE 630A 690V 2EK/91 AR UC - 170M5362
 Order 'fuse 630a 690v 2ek/91 ar uc - 170M5362' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M5362-ND.
FUSE 630A 690V 2E/91 AR UC - 170M5312
 Order 'fuse 630a 690v 2e/91 ar uc - 170M5312' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M5312-ND.
FUSE 400A 690V 2EK/91 AR UC - 170M5358
 Order 'fuse 400a 690v 2ek/91 ar uc - 170M5358' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M5358-ND.
FUSE 450A 690V 2EK/91 AR UC - 170M5359
 Order 'fuse 450a 690v 2ek/91 ar uc - 170M5359' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M5359-ND.
FUSE 500A 690V 2EK/91 AR UC - 170M5360
 Order 'fuse 500a 690v 2ek/91 ar uc - 170M5360' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M5360-ND.
FUSE 550A 690V 2EK/91 AR UC - 170M5361
 Order 'fuse 550a 690v 2ek/91 ar uc - 170M5361' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M5361-ND.
FUSE 700A 690V 2EK/91 AR UC - 170M5363
 Order 'fuse 700a 690v 2ek/91 ar uc - 170M5363' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M5363-ND.
FUSE 800A 690V 2EK/91 AR UC - 170M5364
 Order 'fuse 800a 690v 2ek/91 ar uc - 170M5364' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M5364-ND.
FUSE 900A 690V 2EK/91 AR UC - 170M5365
 Order 'fuse 900a 690v 2ek/91 ar uc - 170M5365' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M5365-ND.
FUSE 1000A 690V 2EK/91 AR UC - 170M5366
 Order 'fuse 1000a 690v 2ek/91 ar uc - 170M5366' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M5366-ND.
FUSE 630A 690V 3E/91 AR UC - 170M6310
 Order 'fuse 630a 690v 3e/91 ar uc - 170M6310' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M6310-ND.
FUSE 630A 690V 3EK/91 AR UC - 170M6360
 Order 'fuse 630a 690v 3ek/91 ar uc - 170M6360' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M6360-ND.
FUSE 630A 690V 1/80 AR UC - 170M3023
 Order 'fuse 630a 690v 1/80 ar uc - 170M3023' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3023-ND.
FUSE 630A 690V 1TN/80 AR UC - 170M3073
 Order 'fuse 630a 690v 1tn/80 ar uc - 170M3073' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3073-ND.
FUSE 630A 690V 1KN/80 AR UC - 170M3123
 Order 'fuse 630a 690v 1kn/80 ar uc - 170M3123' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3123-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: FUSE 630A 690V 2E/91 AR UC - 170M5312 Next: FUSE 630A 690V 2FKE/90 AR UC - 170M5662