FUSE 315A 690V 1FU/78 AR UC - 170M3617
| Digi-Key Part Number | 170M3617-ND |
1 |
221.23000 |
Extended Price
221.23 |
| Manufacturer Part Number | 170M3617 | |||
| Description | FUSE 315A 690V 1FU/78 AR UC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 170M3617 |
| Vendor | Cooper/Bussmann |
| Category | Over Voltage, Current, Temperature Devices |
| Current | 315A |
| Voltage - Rated | 690V |
| Package / Case | Bolt Mount |
| Fuse Type | Fast Acting, Short Time Lag |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
170M3617 170M3617 |
FUSE 315A 690V 1FU/78 AR UC - 170M3617 (170M3617-ND)
Related parts:FUSE 315A 690V 1FU/78 AR UC - 170M3617
Order 'fuse 315a 690v 1fu/78 ar uc - 170M3617' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3617-ND.
FUSE 40A 690V 1FU/78 AR UC - 170M3608
Order 'fuse 40a 690v 1fu/78 ar uc - 170M3608' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3608-ND.
FUSE 50A 690V 1FU/78 AR UC - 170M3609
Order 'fuse 50a 690v 1fu/78 ar uc - 170M3609' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3609-ND.
FUSE 63A 690V 1FU/78 AR UC - 170M3610
Order 'fuse 63a 690v 1fu/78 ar uc - 170M3610' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3610-ND.
FUSE 80A 690V 1FU/78 AR UC - 170M3611
Order 'fuse 80a 690v 1fu/78 ar uc - 170M3611' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3611-ND.
FUSE 100A 690V 1FU/78 AR UC - 170M3612
Order 'fuse 100a 690v 1fu/78 ar uc - 170M3612' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3612-ND.
FUSE 125A 690V 1FU/78 AR UC - 170M3613
Order 'fuse 125a 690v 1fu/78 ar uc - 170M3613' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3613-ND.
FUSE 160A 690V 1FU/78 AR UC - 170M3614
Order 'fuse 160a 690v 1fu/78 ar uc - 170M3614' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3614-ND.
FUSE 200A 690V 1FU/78 AR UC - 170M3615
Order 'fuse 200a 690v 1fu/78 ar uc - 170M3615' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3615-ND.
FUSE 250A 690V 1FU/78 AR UC - 170M3616
Order 'fuse 250a 690v 1fu/78 ar uc - 170M3616' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3616-ND.
FUSE 350A 690V 1FU/78 AR UC - 170M3618
Order 'fuse 350a 690v 1fu/78 ar uc - 170M3618' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3618-ND.
FUSE 400A 690V 1FU/78 AR UC - 170M3619
Order 'fuse 400a 690v 1fu/78 ar uc - 170M3619' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3619-ND.
FUSE 450A 690V 1FU/78 AR UC - 170M3620
Order 'fuse 450a 690v 1fu/78 ar uc - 170M3620' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3620-ND.
FUSE 500A 690V 1FU/78 AR UC - 170M3621
Order 'fuse 500a 690v 1fu/78 ar uc - 170M3621' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3621-ND.
FUSE 550A 690V 1FU/78 AR UC - 170M3622
Order 'fuse 550a 690v 1fu/78 ar uc - 170M3622' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3622-ND.
Send this link via E-Mail
Help With This Screen