Keywords:





Fuse Circuit Protection 80A 690V Cooper/Bussmann Fast Acting, Short Time Lag 170M3561

FUSE 80A 690V 1GKN/50 AR UC - 170M3561 - Circuit Protection

Digi-Key Part Number 170M3561-ND
Price Break
1
Unit Price
182.95000
Extended Price
182.95
Manufacturer Part Number170M3561
DescriptionFUSE 80A 690V 1GKN/50 AR UC
Quantity Available Non-Stock
All prices are in USD

Purchase Fuse Circuit Protection 80A 690V Cooper/Bussmann Fast Acting, Short Time Lag 170M3561
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Fuse Circuit Protection 80A 690V Cooper/Bussmann Fast Acting, Short Time Lag 170M3561
Technical/Catalog Information170M3561
VendorCooper/Bussmann
CategoryCircuit Protection
Current 80A
Voltage - Rated 690V
Package / Case2.320" L x 1.770" W x 2.010" H (59mm x 45mm x 51mm)
Fuse TypeFast Acting, Short Time Lag
Mounting TypeBolt Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 170M3561
170M3561

170M3561 Specification Sheet

Image of FUSE 80A 690V 1GKN/50 AR UC - 170M3561

FUSE 80A 690V 1GKN/50 AR UC - 170M3561 (170M3561-ND) - Circuit Protection

Related parts Fuse Circuit Protection 80A 690V Cooper/Bussmann Fast Acting, Short Time Lag 170M3561
Fuse Circuit Protection 80A 690V Cooper/Bussmann Fast Acting, Short Time Lag 170M3561
 Order 'fuse 80a 690v 1gkn/50 ar uc - 170M3561' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3561-ND.
Fuse Circuit Protection 80A 690V Cooper/Bussmann Fast Acting, Short Time Lag 170M3411
 Order 'fuse 80a 690v 1bn/50 ar uc - 170M3411' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3411-ND.
Fuse Circuit Protection 80A 690V Cooper/Bussmann Fast Acting, Short Time Lag 170M3461
 Order 'fuse 80a 690v 1bkn/50 ar uc - 170M3461' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3461-ND.
Fuse Circuit Protection 80A 690V Cooper/Bussmann Fast Acting, Short Time Lag 170M3511
 Order 'fuse 80a 690v 1gn/50 ar uc - 170M3511' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3511-ND.
Fuse Circuit Protection 80A 690V Cooper/Bussmann Fast Acting, Short Time Lag 170M1316
 Order 'fuse 80a 690v 000/80 ar uc - 170M1316' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M1316-ND.
Fuse Circuit Protection 80A 690V Cooper/Bussmann Fast Acting, Short Time Lag 170M1416
 Order 'fuse 80a 690v 000tn/80 ar uc - 170M1416' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M1416-ND.
Fuse Circuit Protection 80A 690V Cooper/Bussmann Fast Acting, Short Time Lag 170M3011
 Order 'fuse 80a 690v 1/80 ar uc - 170M3011' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3011-ND.
Fuse Circuit Protection 80A 690V Cooper/Bussmann Fast Acting, Short Time Lag 170M3111
 Order 'fuse 80a 690v 1kn/80 ar uc - 170M3111' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3111-ND.
Fuse Circuit Protection 80A 690V Cooper/Bussmann Fast Acting, Short Time Lag 170M3161
 Order 'fuse 80a 690v 1/110 ar uc - 170M3161' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3161-ND.
Fuse Circuit Protection 80A 690V Cooper/Bussmann Fast Acting, Short Time Lag 170M3211
 Order 'fuse 80a 690v 1tn/110 ar uc - 170M3211' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3211-ND.
Fuse Circuit Protection 80A 690V Cooper/Bussmann Fast Acting, Short Time Lag 170M3261
 Order 'fuse 80a 690v 1kn/110 ar uc - 170M3261' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3261-ND.
Fuse Circuit Protection 80A 690V Cooper/Bussmann Fast Acting, Short Time Lag 170M3361
 Order 'fuse 80a 690v 1ek/76 ar uc - 170M3361' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3361-ND.
Fuse Circuit Protection 80A 690V Cooper/Bussmann Fast Acting, Short Time Lag 170M3611
 Order 'fuse 80a 690v 1fu/78 ar uc - 170M3611' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3611-ND.
Fuse Circuit Protection 80A 690V Cooper/Bussmann Fast Acting, Short Time Lag 170M3661
 Order 'fuse 80a 690v 1fke/78 ar uc - 170M3661' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3661-ND.
Fuse Circuit Protection 80A 690V Cooper/Bussmann Fast Acting, Short Time Lag 170M3711
 Order 'fuse 80a 690v 1fu/115 ar uc - 170M3711' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3711-ND.

Options for Fuse Circuit Protection 80A 690V Cooper/Bussmann Fast Acting, Short Time Lag 170M3561
Send this link via E-Mail
Help With This Screen

FUSE 80A 690V 1GKN/50 AR UC - 170M3561
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: FUSE 80A 690V 1FU/78 AR UC - 170M3611 Next: FUSE 80A 690V 1GN/50 AR UC - 170M3511
FUSE 80A 690V 1GKN/50 AR UC - 170M3561