Keywords:





Fuse Circuit Protection 63A 690V Cooper/Bussmann Fast Acting, Short Time Lag 170M3560

FUSE 63A 690V 1GKN/50 AR UC - 170M3560 - Circuit Protection

Digi-Key Part Number 170M3560-ND
Price Break
1
Unit Price
180.90000
Extended Price
180.90
Manufacturer Part Number170M3560
DescriptionFUSE 63A 690V 1GKN/50 AR UC
Quantity Available Non-Stock
All prices are in USD

Purchase Fuse Circuit Protection 63A 690V Cooper/Bussmann Fast Acting, Short Time Lag 170M3560
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Fuse Circuit Protection 63A 690V Cooper/Bussmann Fast Acting, Short Time Lag 170M3560
Technical/Catalog Information170M3560
VendorCooper/Bussmann
CategoryCircuit Protection
Current 63A
Voltage - Rated 690V
Package / Case2.320" L x 1.770" W x 2.010" H (59mm x 45mm x 51mm)
Fuse TypeFast Acting, Short Time Lag
Mounting TypeBolt Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 170M3560
170M3560

170M3560 Specification Sheet

Image of FUSE 63A 690V 1GKN/50 AR UC - 170M3560

FUSE 63A 690V 1GKN/50 AR UC - 170M3560 (170M3560-ND) - Circuit Protection

Related parts Fuse Circuit Protection 63A 690V Cooper/Bussmann Fast Acting, Short Time Lag 170M3560
Fuse Circuit Protection 63A 690V Cooper/Bussmann Fast Acting, Short Time Lag 170M3560
 Order 'fuse 63a 690v 1gkn/50 ar uc - 170M3560' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3560-ND.
Fuse Circuit Protection 63A 690V Cooper/Bussmann Fast Acting, Short Time Lag 170M3410
 Order 'fuse 63a 690v 1bn/50 ar uc - 170M3410' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3410-ND.
Fuse Circuit Protection 63A 690V Cooper/Bussmann Fast Acting, Short Time Lag 170M3460
 Order 'fuse 63a 690v 1bkn/50 ar uc - 170M3460' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3460-ND.
Fuse Circuit Protection 63A 690V Cooper/Bussmann Fast Acting, Short Time Lag 170M3510
 Order 'fuse 63a 690v 1gn/50 ar uc - 170M3510' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3510-ND.
Fuse Circuit Protection 63A 690V Cooper/Bussmann Fast Acting, Short Time Lag 170M3010
 Order 'fuse 63a 690v 1/80 ar uc - 170M3010' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3010-ND.
Fuse Circuit Protection 63A 690V Cooper/Bussmann Fast Acting, Short Time Lag 170M3060
 Order 'fuse 63a 690v 1tn/80 ar uc - 170M3060' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3060-ND.
Fuse Circuit Protection 63A 690V Cooper/Bussmann Fast Acting, Short Time Lag 170M3110
 Order 'fuse 63a 690v 1kn/80 ar uc - 170M3110' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3110-ND.
Fuse Circuit Protection 63A 690V Cooper/Bussmann Fast Acting, Short Time Lag 170M3160
 Order 'fuse 63a 690v 1/110 ar uc - 170M3160' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3160-ND.
Fuse Circuit Protection 63A 690V Cooper/Bussmann Fast Acting, Short Time Lag 170M3210
 Order 'fuse 63a 690v 1tn/110 ar uc - 170M3210' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3210-ND.
Fuse Circuit Protection 63A 690V Cooper/Bussmann Fast Acting, Short Time Lag 170M3260
 Order 'fuse 63a 690v 1kn/110 ar uc - 170M3260' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3260-ND.
Fuse Circuit Protection 63A 690V Cooper/Bussmann Fast Acting, Short Time Lag 170M3360
 Order 'fuse 63a 690v 1ek/76 ar uc - 170M3360' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3360-ND.
Fuse Circuit Protection 63A 690V Cooper/Bussmann Fast Acting, Short Time Lag 170M3610
 Order 'fuse 63a 690v 1fu/78 ar uc - 170M3610' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3610-ND.
Fuse Circuit Protection 63A 690V Cooper/Bussmann Fast Acting, Short Time Lag 170M3660
 Order 'fuse 63a 690v 1fke/78 ar uc - 170M3660' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3660-ND.
Fuse Circuit Protection 63A 690V Cooper/Bussmann Fast Acting, Short Time Lag 170M3710
 Order 'fuse 63a 690v 1fu/115 ar uc - 170M3710' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3710-ND.
Fuse Circuit Protection 63A 690V Cooper/Bussmann Fast Acting, Short Time Lag 170M3760
 Order 'fuse 63a 690v 1fke/115 ar uc - 170M3760' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3760-ND.

Options for Fuse Circuit Protection 63A 690V Cooper/Bussmann Fast Acting, Short Time Lag 170M3560
Send this link via E-Mail
Help With This Screen

FUSE 63A 690V 1GKN/50 AR UC - 170M3560
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: FUSE 63A 690V 1FU/78 AR UC - 170M3610 Next: FUSE 63A 690V 1GN/50 AR UC - 170M3510
FUSE 63A 690V 1GKN/50 AR UC - 170M3560