Keywords:





FUSE 450A 690V 1GN/50 - 170M3520

Fuse Circuit Protection 450A 690V Cooper/Bussmann Fast Acting, Short Time Lag 170M3520

Digi-Key Part Number 170M3520-ND
Price Break
1
Unit Price
200.61000
Extended Price
200.61
Manufacturer Part Number170M3520
DescriptionFUSE 450A 690V 1GN/50
Quantity Available Non-Stock
All prices are in USD

Purchase Fuse Circuit Protection 450A 690V Cooper/Bussmann Fast Acting, Short Time Lag 170M3520
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Fuse Circuit Protection 450A 690V Cooper/Bussmann Fast Acting, Short Time Lag 170M3520
Technical/Catalog Information170M3520
VendorCooper/Bussmann
CategoryCircuit Protection
Current 450A
Voltage - Rated 690V
Package / Case2.320" L x 1.770" W x 2.010" H (59mm x 45mm x 51mm)
Fuse TypeFast Acting, Short Time Lag
Mounting TypeBolt Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 170M3520
170M3520

170M3520 Specification Sheet

Image of FUSE 450A 690V 1GN/50 - 170M3520

FUSE 450A 690V 1GN/50 - 170M3520 (170M3520-ND)

Related parts Fuse Circuit Protection 450A 690V Cooper/Bussmann Fast Acting, Short Time Lag 170M3520
FUSE 450A 690V 1GN/50 - 170M3520
 Order 'fuse 450a 690v 1gn/50 - 170M3520' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3520-ND.
FUSE 450A 690V 1GN/50 - 170M4513
 Order 'fuse 450a 690v 1gn/50 - 170M4513' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M4513-ND.
FUSE 450A 690V 1BN/50 AR UC - 170M3420
 Order 'fuse 450a 690v 1bn/50 ar uc - 170M3420' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3420-ND.
FUSE 450A 690V 1BKN/50 AR UC - 170M3470
 Order 'fuse 450a 690v 1bkn/50 ar uc - 170M3470' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3470-ND.
FUSE 450A 690V 1GKN/50 AR UC - 170M3570
 Order 'fuse 450a 690v 1gkn/50 ar uc - 170M3570' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3570-ND.
FUSE 450A 690V 1BN/50 AR UC - 170M4413
 Order 'fuse 450a 690v 1bn/50 ar uc - 170M4413' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M4413-ND.
FUSE 450A 690V 1BKN/50 AR UC - 170M4463
 Order 'fuse 450a 690v 1bkn/50 ar uc - 170M4463' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M4463-ND.
FUSE 450A 690V 1GKN/50 AR UC - 170M4563
 Order 'fuse 450a 690v 1gkn/50 ar uc - 170M4563' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M4563-ND.
FUSE 450A 690V 2BN/50 AR UC - 170M5409
 Order 'fuse 450a 690v 2bn/50 ar uc - 170M5409' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M5409-ND.
FUSE 450A 690V 2BKN/50 AR UC - 170M5459
 Order 'fuse 450a 690v 2bkn/50 ar uc - 170M5459' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M5459-ND.
FUSE 450A 690V 2GN/50 AR UC - 170M5509
 Order 'fuse 450a 690v 2gn/50 ar uc - 170M5509' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M5509-ND.
FUSE 450A 690V 2GKN/50 AR UC - 170M5559
 Order 'fuse 450a 690v 2gkn/50 ar uc - 170M5559' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M5559-ND.
FUSE 450A 690V 1/80 AR UC - 170M3020
 Order 'fuse 450a 690v 1/80 ar uc - 170M3020' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3020-ND.
FUSE 450A 690V 1TN/80 AR UC - 170M3070
 Order 'fuse 450a 690v 1tn/80 ar uc - 170M3070' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3070-ND.
FUSE 450A 690V 1KN/80 AR UC - 170M3120
 Order 'fuse 450a 690v 1kn/80 ar uc - 170M3120' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3120-ND.

Options for Fuse Circuit Protection 450A 690V Cooper/Bussmann Fast Acting, Short Time Lag 170M3520
Send this link via E-Mail
Help With This Screen

FUSE 450A 690V 1GN/50 - 170M3520
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: FUSE 450A 690V 1GKN/50 AR UC - 170M4563 Next: FUSE 450A 690V 1GN/50 - 170M4513
FUSE 450A 690V 1GN/50 - 170M3520