Fuse Circuit Protection 200A 1250V (1.25 kV) Cooper/Bussmann Fast Acting, Short Time Lag 170M3144
FUSE 200A 1250V 1/110 AR CU - 170M3144 - Circuit Protection
| Digi-Key Part Number | 170M3144-ND |
1 |
246.29000 |
Extended Price
246.29 |
| Manufacturer Part Number | 170M3144 | |||
| Description | FUSE 200A 1250V 1/110 AR CU | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 170M3144 |
| Vendor | Cooper/Bussmann |
| Category | Circuit Protection |
| Current | 200A |
| Voltage - Rated | 1250V (1.25 kV) |
| Package / Case | Bolt Mount |
| Fuse Type | Fast Acting, Short Time Lag |
| Mounting Type | Bolt Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
170M3144 170M3144 |
FUSE 200A 1250V 1/110 AR CU - 170M3144 (170M3144-ND) - Circuit Protection
Related parts Fuse Circuit Protection 200A 1250V (1.25 kV) Cooper/Bussmann Fast Acting, Short Time Lag 170M3144Fuse Circuit Protection 200A 1250V (1.25 kV) Cooper/Bussmann Fast Acting, Short Time Lag 170M3144
Order 'fuse 200a 1250v 1/110 ar cu - 170M3144' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3144-ND.
Fuse Circuit Protection 200A 1250V (1.25 kV) Cooper/Bussmann Fast Acting, Short Time Lag 170M4139
Order 'fuse 200a 1250v 1/110 ar cu - 170M4139' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M4139-ND.
Fuse Circuit Protection 200A 1250V (1.25 kV) Cooper/Bussmann Fast Acting, Short Time Lag 170M3194
Order 'fuse 200a 1250v 1tn/110 ar cu - 170M3194' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3194-ND.
Fuse Circuit Protection 200A 1250V (1.25 kV) Cooper/Bussmann Fast Acting, Short Time Lag 170M3244
Order 'fuse 200a 1250v 1kn/110 ar cu - 170M3244' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3244-ND.
Fuse Circuit Protection 200A 1250V (1.25 kV) Cooper/Bussmann Fast Acting, Short Time Lag 170M4189
Order 'fuse 200a 1250v 1tn/110 ar cu - 170M4189' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M4189-ND.
Fuse Circuit Protection 200A 1250V (1.25 kV) Cooper/Bussmann Fast Acting, Short Time Lag 170M4239
Order 'fuse 200a 1250v 1kn/110 ar cu - 170M4239' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M4239-ND.
Fuse Circuit Protection 200A 1250V (1.25 kV) Cooper/Bussmann Fast Acting, Short Time Lag 170M3394
Order 'fuse 200a 1250v 1bkn/75 ar cu - 170M3394' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3394-ND.
Fuse Circuit Protection 200A 1250V (1.25 kV) Cooper/Bussmann Fast Acting, Short Time Lag 170M3444
Order 'fuse 200a 1250v 1bkn/80 ar cu - 170M3444' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3444-ND.
Fuse Circuit Protection 200A 1250V (1.25 kV) Cooper/Bussmann Fast Acting, Short Time Lag 170M3494
Order 'fuse 200a 1250v 1gkn/75 ar cu - 170M3494' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3494-ND.
Fuse Circuit Protection 200A 1250V (1.25 kV) Cooper/Bussmann Fast Acting, Short Time Lag 170M3694
Order 'fuse 200a 1250v 1fu/115 ar cu - 170M3694' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3694-ND.
Fuse Circuit Protection 200A 1250V (1.25 kV) Cooper/Bussmann Fast Acting, Short Time Lag 170M4389
Order 'fuse 200a 1250v 1bkn/75 ar cu - 170M4389' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M4389-ND.
Fuse Circuit Protection 200A 1250V (1.25 kV) Cooper/Bussmann Fast Acting, Short Time Lag 170M4439
Order 'fuse 200a 1250v 1bkn/80 ar cu - 170M4439' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M4439-ND.
Fuse Circuit Protection 200A 1250V (1.25 kV) Cooper/Bussmann Fast Acting, Short Time Lag 170M4489
Order 'fuse 200a 1250v 1gkn/75 ar cu - 170M4489' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M4489-ND.
Fuse Circuit Protection 200A 1250V (1.25 kV) Cooper/Bussmann Fast Acting, Short Time Lag 170M4689
Order 'fuse 200a 1250v 1fu/115 ar cu - 170M4689' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M4689-ND.
Fuse Circuit Protection 200A 1250V (1.25 kV) Cooper/Bussmann Fast Acting, Short Time Lag 170M4739
Order 'fuse 200a 1250v 1fke/115 ar cu - 170M4739' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M4739-ND.
Options for Fuse Circuit Protection 200A 1250V (1.25 kV) Cooper/Bussmann Fast Acting, Short Time Lag 170M3144
Send this link via E-Mail
Help With This Screen
