FUSE 450A 690V 1/80 AR UC - 170M3020
| Digi-Key Part Number | 170M3020-ND |
1 |
178.09000 |
Extended Price
178.09 |
| Manufacturer Part Number | 170M3020 | |||
| Description | FUSE 450A 690V 1/80 AR UC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 170M3020 |
| Vendor | Cooper/Bussmann |
| Category | Circuit Protection |
| Current | 450A |
| Voltage - Rated | 690V |
| Package / Case | Bolt Mount |
| Fuse Type | Fast Acting, Short Time Lag |
| Mounting Type | Bolt Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
170M3020 170M3020 |
170M3020 Specification Sheet
FUSE 450A 690V 1/80 AR UC - 170M3020 (170M3020-ND)
Related parts :FUSE 450A 690V 1/80 AR UC - 170M3020
Order 'fuse 450a 690v 1/80 ar uc - 170M3020' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3020-ND.
FUSE 450A 690V 1/80 AR UC - 170M4013
Order 'fuse 450a 690v 1/80 ar uc - 170M4013' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M4013-ND.
FUSE 450A 690V 1TN/80 AR UC - 170M3070
Order 'fuse 450a 690v 1tn/80 ar uc - 170M3070' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3070-ND.
FUSE 450A 690V 1KN/80 AR UC - 170M3120
Order 'fuse 450a 690v 1kn/80 ar uc - 170M3120' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3120-ND.
FUSE 450A 690V 1/110 AR UC - 170M3170
Order 'fuse 450a 690v 1/110 ar uc - 170M3170' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3170-ND.
FUSE 450A 690V 1TN/80 AR UC - 170M4063
Order 'fuse 450a 690v 1tn/80 ar uc - 170M4063' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M4063-ND.
FUSE 450A 690V 1KN/80 AR UC - 170M4113
Order 'fuse 450a 690v 1kn/80 ar uc - 170M4113' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M4113-ND.
FUSE 450A 690V 1/110 AR UC - 170M4163
Order 'fuse 450a 690v 1/110 ar uc - 170M4163' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M4163-ND.
FUSE 450A 690V 2/80 AR UC - 170M5009
Order 'fuse 450a 690v 2/80 ar uc - 170M5009' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M5009-ND.
FUSE 450A 690V 2TN/80 AR UC - 170M5059
Order 'fuse 450a 690v 2tn/80 ar uc - 170M5059' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M5059-ND.
FUSE 450A 690V 2KN/80 AR UC - 170M5109
Order 'fuse 450a 690v 2kn/80 ar uc - 170M5109' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M5109-ND.
FUSE 40A 690V 1/80 AR UC - 170M3008
Order 'fuse 40a 690v 1/80 ar uc - 170M3008' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3008-ND.
FUSE 50A 690V 1/80 AR UC - 170M3009
Order 'fuse 50a 690v 1/80 ar uc - 170M3009' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3009-ND.
FUSE 63A 690V 1/80 AR UC - 170M3010
Order 'fuse 63a 690v 1/80 ar uc - 170M3010' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3010-ND.
FUSE 80A 690V 1/80 AR UC - 170M3011
Order 'fuse 80a 690v 1/80 ar uc - 170M3011' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3011-ND.
Send this link via E-Mail
Help With This Screen
