Keywords:





Fuse Circuit Protection 40A 690V Cooper/Bussmann Fast Acting, Short Time Lag 170M3008

FUSE 40A 690V 1/80 AR UC - 170M3008 - Circuit Protection

Digi-Key Part Number 170M3008-ND
Price Break
1
Unit Price
171.88000
Extended Price
171.88
Manufacturer Part Number170M3008
DescriptionFUSE 40A 690V 1/80 AR UC
Quantity Available Non-Stock
All prices are in USD

Purchase Fuse Circuit Protection 40A 690V Cooper/Bussmann Fast Acting, Short Time Lag 170M3008
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Fuse Circuit Protection 40A 690V Cooper/Bussmann Fast Acting, Short Time Lag 170M3008
Technical/Catalog Information170M3008
VendorCooper/Bussmann
CategoryCircuit Protection
Current 40A
Voltage - Rated 690V
Package / CaseBolt Mount
Fuse TypeFast Acting, Short Time Lag
Mounting TypeBolt Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 170M3008
170M3008

170M3008 Specification Sheet

Image of FUSE 40A 690V 1/80 AR UC - 170M3008

FUSE 40A 690V 1/80 AR UC - 170M3008 (170M3008-ND) - Circuit Protection

Related parts Fuse Circuit Protection 40A 690V Cooper/Bussmann Fast Acting, Short Time Lag 170M3008
Fuse Circuit Protection 40A 690V Cooper/Bussmann Fast Acting, Short Time Lag 170M3008
 Order 'fuse 40a 690v 1/80 ar uc - 170M3008' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3008-ND.
Fuse Circuit Protection 40A 690V Cooper/Bussmann Fast Acting, Short Time Lag 170M3058
 Order 'fuse 40a 690v 1tn/80 ar uc - 170M3058' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3058-ND.
Fuse Circuit Protection 40A 690V Cooper/Bussmann Fast Acting, Short Time Lag 170M3108
 Order 'fuse 40a 690v 1kn/80 ar uc - 170M3108' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3108-ND.
Fuse Circuit Protection 40A 690V Cooper/Bussmann Fast Acting, Short Time Lag 170M3158
 Order 'fuse 40a 690v 1/110 ar uc - 170M3158' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3158-ND.
Fuse Circuit Protection 40A 690V Cooper/Bussmann Fast Acting, Short Time Lag 170M1313
 Order 'fuse 40a 690v 000/80 gr uc - 170M1313' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M1313-ND.
Fuse Circuit Protection 40A 690V Cooper/Bussmann Fast Acting, Short Time Lag 170M1363
 Order 'fuse 40a 690v 000/80 gr uc - 170M1363' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M1363-ND.
Fuse Circuit Protection 40A 690V Cooper/Bussmann Fast Acting, Short Time Lag 170M1413
 Order 'fuse 40a 690v 000tn/80 gr uc - 170M1413' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M1413-ND.
Fuse Circuit Protection 40A 690V Cooper/Bussmann Fast Acting, Short Time Lag 170M3208
 Order 'fuse 40a 690v 1tn/110 ar uc - 170M3208' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3208-ND.
Fuse Circuit Protection 40A 690V Cooper/Bussmann Fast Acting, Short Time Lag 170M3258
 Order 'fuse 40a 690v 1kn/110 ar uc - 170M3258' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3258-ND.
Fuse Circuit Protection 40A 690V Cooper/Bussmann Fast Acting, Short Time Lag 170M3308
 Order 'fuse 40a 690v 1e/76 ar uc - 170M3308' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3308-ND.
Fuse Circuit Protection 40A 690V Cooper/Bussmann Fast Acting, Short Time Lag 170M3358
 Order 'fuse 40a 690v 1ek/76 ar uc - 170M3358' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3358-ND.
Fuse Circuit Protection 40A 690V Cooper/Bussmann Fast Acting, Short Time Lag 170M3408
 Order 'fuse 40a 690v 1bn/50 ar uc - 170M3408' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3408-ND.
Fuse Circuit Protection 40A 690V Cooper/Bussmann Fast Acting, Short Time Lag 170M3458
 Order 'fuse 40a 690v 1bkn/50 ar uc - 170M3458' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3458-ND.
Fuse Circuit Protection 40A 690V Cooper/Bussmann Fast Acting, Short Time Lag 170M3608
 Order 'fuse 40a 690v 1fu/78 ar uc - 170M3608' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3608-ND.
Fuse Circuit Protection 40A 690V Cooper/Bussmann Fast Acting, Short Time Lag 170M3658
 Order 'fuse 40a 690v 1fke/78 ar uc - 170M3658' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3658-ND.

Options for Fuse Circuit Protection 40A 690V Cooper/Bussmann Fast Acting, Short Time Lag 170M3008
Send this link via E-Mail
Help With This Screen

FUSE 40A 690V 1/80 AR UC - 170M3008
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: FUSE 40A 690V 1/110 AR UC - 170M3158 Next: FUSE 40A 690V 1BKN/50 AR UC - 170M3458
FUSE 40A 690V 1/80 AR UC - 170M3008