FUSE 80A 690V 00BTN/60 GR - 170M2763 - Over Voltage, Current, Temperature Devices
| Digi-Key Part Number | 170M2763-ND |
1 |
211.28000 |
Extended Price
211.28 |
| Manufacturer Part Number | 170M2763 | |||
| Description | FUSE 80A 690V 00BTN/60 GR | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 170M2763 |
| Vendor | Cooper/Bussmann |
| Category | Over Voltage, Current, Temperature Devices |
| Current | 80A |
| Voltage - Rated | 690V |
| Package / Case | Bolt Mount |
| Fuse Type | Fast Acting, Short Time Lag |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
170M2763 170M2763 |
FUSE 80A 690V 00BTN/60 GR - 170M2763 (170M2763-ND) - Over Voltage, Current, Temperature Devices
Related parts Over Voltage, Current, Temperature Devices :FUSE 80A 690V 00BTN/60 GR - 170M2763
Order 'fuse 80a 690v 00btn/60 gr - 170M2763' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M2763-ND.
FUSE 80A 690V 00B/60 GR - 170M2713
Order 'fuse 80a 690v 00b/60 gr - 170M2713' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M2713-ND.
FUSE 25A 690V 00BTN/60 GR - 170M2758
Order 'fuse 25a 690v 00btn/60 gr - 170M2758' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M2758-ND.
FUSE 32A 690V 00BTN/60 GR - 170M2759
Order 'fuse 32a 690v 00btn/60 gr - 170M2759' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M2759-ND.
FUSE 40A 690V 00BTN/60 GR - 170M2760
Order 'fuse 40a 690v 00btn/60 gr - 170M2760' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M2760-ND.
FUSE 50A 690V 00BTN/60 GR - 170M2761
Order 'fuse 50a 690v 00btn/60 gr - 170M2761' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M2761-ND.
FUSE 63A 690V 00BTN/60 GR - 170M2762
Order 'fuse 63a 690v 00btn/60 gr - 170M2762' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M2762-ND.
FUSE 80A 690V 00/80 GR - 170M2613
Order 'fuse 80a 690v 00/80 gr - 170M2613' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M2613-ND.
FUSE 80A 690V 00TN/80 GR - 170M2663
Order 'fuse 80a 690v 00tn/80 gr - 170M2663' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M2663-ND.
FUSE 25A 690V 00BN/60 GR - 170M2708
Order 'fuse 25a 690v 00bn/60 gr - 170M2708' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M2708-ND.
FUSE 32A 690V 00B/60 GR - 170M2709
Order 'fuse 32a 690v 00b/60 gr - 170M2709' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M2709-ND.
FUSE 40A 690V 00BN/60 GR - 170M2710
Order 'fuse 40a 690v 00bn/60 gr - 170M2710' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M2710-ND.
FUSE 50A 690V 00BN/60 GR - 170M2711
Order 'fuse 50a 690v 00bn/60 gr - 170M2711' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M2711-ND.
FUSE 63A 690V 00B/60 GR - 170M2712
Order 'fuse 63a 690v 00b/60 gr - 170M2712' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M2712-ND.
FUSE 100A 690V 00BTN/60 AR - 170M2764
Order 'fuse 100a 690v 00btn/60 ar - 170M2764' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M2764-ND.
Send this link via E-Mail
Help With This Screen