FUSE 30A 690V DIN 000 AR UC - 170M1566
| Digi-Key Part Number | 170M1566-ND |
1 |
127.79000 |
Extended Price
127.79 |
| Manufacturer Part Number | 170M1566 | |||
| Description | FUSE 30A 690V DIN 000 AR UC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 170M1566 |
| Vendor | Cooper/Bussmann |
| Category | Over Voltage, Current, Temperature Devices |
| Current | 30A |
| Voltage - Rated | 690V |
| Package / Case | Bolt Mount |
| Fuse Type | Fast Acting, Short Time Lag |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
170M1566 170M1566 |
FUSE 30A 690V DIN 000 AR UC - 170M1566 (170M1566-ND)
Related parts:FUSE 30A 690V DIN 000 AR UC - 170M1566
Order 'fuse 30a 690v din 000 ar uc - 170M1566' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M1566-ND.
FUSE 160A 690V DIN 000 AR UC - 170M1569
Order 'fuse 160a 690v din 000 ar uc - 170M1569' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M1569-ND.
FUSE 20A 690V DIN 000 GR UC - 170M1560
Order 'fuse 20a 690v din 000 gr uc - 170M1560' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M1560-ND.
FUSE 32A 690V DIN 000 GR UC - 170M1562
Order 'fuse 32a 690v din 000 gr uc - 170M1562' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M1562-ND.
FUSE 40A 690V DIN 000 GR UC - 170M1563
Order 'fuse 40a 690v din 000 gr uc - 170M1563' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M1563-ND.
FUSE 50A 690V DIN 000 GR UC - 170M1564
Order 'fuse 50a 690v din 000 gr uc - 170M1564' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M1564-ND.
FUSE 63A 690V DIN 000 GR UC - 170M1565
Order 'fuse 63a 690v din 000 gr uc - 170M1565' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M1565-ND.
FUSE 63A 690V DIN 1 AR UC - 170M3810
Order 'fuse 63a 690v din 1 ar uc - 170M3810' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3810-ND.
FUSE 100A 690V DIN 1 AR UC - 170M3812
Order 'fuse 100a 690v din 1 ar uc - 170M3812' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3812-ND.
FUSE 125A 690V DIN 1 AR UC - 170M3813
Order 'fuse 125a 690v din 1 ar uc - 170M3813' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3813-ND.
FUSE 250A 690V DIN 1 AR UC - 170M3816
Order 'fuse 250a 690v din 1 ar uc - 170M3816' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3816-ND.
FUSE 400A 690V DIN 1 AR UC - 170M3819
Order 'fuse 400a 690v din 1 ar uc - 170M3819' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3819-ND.
FUSE 400A 690V DIN 2 AR UC - 170M5808
Order 'fuse 400a 690v din 2 ar uc - 170M5808' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M5808-ND.
FUSE 450A 690V DIN 2 AR UC - 170M5809
Order 'fuse 450a 690v din 2 ar uc - 170M5809' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M5809-ND.
FUSE 500A 690V DIN 2 AR UC - 170M5810
Order 'fuse 500a 690v din 2 ar uc - 170M5810' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M5810-ND.
Send this link via E-Mail
Help With This Screen