Keywords:





FUSE 50A 690V 000 EUROP VISU - 170M1364 - Circuit Protection

Fuse Circuit Protection 50A 690V Cooper/Bussmann Fast Acting, Short Time Lag 170M1364

Digi-Key Part Number 170M1364-ND
Price Break
1
Unit Price
61.61000
Extended Price
61.61
Manufacturer Part Number170M1364
DescriptionFUSE 50A 690V 000 EUROP VISU
Quantity Available Non-Stock
All prices are in USD

Purchase Fuse Circuit Protection 50A 690V Cooper/Bussmann Fast Acting, Short Time Lag 170M1364
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Fuse Circuit Protection 50A 690V Cooper/Bussmann Fast Acting, Short Time Lag 170M1364
Technical/Catalog Information170M1364
VendorCooper/Bussmann
CategoryCircuit Protection
Current 50A
Voltage - Rated 690V
Package / CaseBolt Mount
Fuse TypeFast Acting, Short Time Lag
Mounting TypeBolt Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 170M1364
170M1364

170M1364 Specification Sheet

Image of FUSE 50A 690V 000 EUROP VISU - 170M1364

FUSE 50A 690V 000 EUROP VISU - 170M1364 (170M1364-ND) - Circuit Protection

Related parts Fuse Circuit Protection 50A 690V Cooper/Bussmann Fast Acting, Short Time Lag 170M1364
FUSE 50A 690V 000 EUROP VISU - 170M1364
 Order 'fuse 50a 690v 000 europ visu - 170M1364' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M1364-ND.
FUSE 50A 690V CLASS GL/GG - 50NH00G-690
 Order 'fuse 50a 690v class gl/gg - 50NH00G-690' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 50NH00G-690-ND.
FUSE 50A 690V 000/80 GR UC - 170M1314
 Order 'fuse 50a 690v 000/80 gr uc - 170M1314' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M1314-ND.
FUSE 50A 690V 000TN/80 GR UC - 170M1414
 Order 'fuse 50a 690v 000tn/80 gr uc - 170M1414' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M1414-ND.
FUSE 50A 690V DIN 000 GR UC - 170M1564
 Order 'fuse 50a 690v din 000 gr uc - 170M1564' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M1564-ND.
FUSE 50A 690V 00/80 GR - 170M2611
 Order 'fuse 50a 690v 00/80 gr - 170M2611' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M2611-ND.
FUSE 50A 690V 00TN/80 GR - 170M2661
 Order 'fuse 50a 690v 00tn/80 gr - 170M2661' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M2661-ND.
FUSE 50A 690V 00BN/60 GR - 170M2711
 Order 'fuse 50a 690v 00bn/60 gr - 170M2711' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M2711-ND.
FUSE 50A 690V 00BTN/60 GR - 170M2761
 Order 'fuse 50a 690v 00btn/60 gr - 170M2761' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M2761-ND.
FUSE 50A 690V 1/80 AR UC - 170M3009
 Order 'fuse 50a 690v 1/80 ar uc - 170M3009' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3009-ND.
FUSE 50A 690V 1TN/80 AR UC - 170M3059
 Order 'fuse 50a 690v 1tn/80 ar uc - 170M3059' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3059-ND.
FUSE 50A 690V 1KN/80 AR UC - 170M3109
 Order 'fuse 50a 690v 1kn/80 ar uc - 170M3109' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3109-ND.
FUSE 50A 690V 1/110 AR UC - 170M3159
 Order 'fuse 50a 690v 1/110 ar uc - 170M3159' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3159-ND.
FUSE 50A 690V 1TN/110 AR UC - 170M3209
 Order 'fuse 50a 690v 1tn/110 ar uc - 170M3209' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3209-ND.
FUSE 50A 690V 1KN/110 AR UC - 170M3259
 Order 'fuse 50a 690v 1kn/110 ar uc - 170M3259' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 170M3259-ND.

Options for Fuse Circuit Protection 50A 690V Cooper/Bussmann Fast Acting, Short Time Lag 170M1364
Send this link via E-Mail
Help With This Screen

FUSE 50A 690V 000 EUROP VISU - 170M1364
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: FUSE 50A 690V 00/80 GR - 170M2611 Next: FUSE 50A 690V 000/80 GR UC - 170M1314
FUSE 50A 690V 000 EUROP VISU - 170M1364