FUSE 12A 690V TYPE T BRITISH - 12CT - Over Voltage, Current, Temperature Devices
| Digi-Key Part Number | 12CT-ND |
20 |
30.96000 |
Extended Price
619.20 |
| Manufacturer Part Number | 12CT | |||
| Description | FUSE 12A 690V TYPE T BRITISH | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 12CT |
| Vendor | Cooper/Bussmann |
| Category | Over Voltage, Current, Temperature Devices |
| Current | 12A |
| Voltage - Rated | 690V |
| Package / Case | Bolt Mount |
| Fuse Type | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
12CT 12CT |
FUSE 12A 690V TYPE T BRITISH - 12CT (12CT-ND) - Over Voltage, Current, Temperature Devices
Related parts Over Voltage, Current, Temperature Devices :FUSE 12A 690V TYPE T BRITISH - 12CT
Order 'fuse 12a 690v type t british - 12CT' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 12CT-ND.
FUSE 10A 690V TYPE T BRITISH - 10CT
Order 'fuse 10a 690v type t british - 10CT' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 10CT-ND.
FUSE 12A 240V TYPE T BRITISH - 12LCT
Order 'fuse 12a 240v type t british - 12LCT' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 12LCT-ND.
FUSE 12A 240V TYPE T BRITISH - 12LET
Order 'fuse 12a 240v type t british - 12LET' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 12LET-ND.
FUSE 100A 690VAC TYPE T BRITISH - 100FE
Order 'fuse 100a 690vac type t british - 100FE' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 100FE-ND.
FUSE 10A 240V TYPE T BRITISH - 10LCT
Order 'fuse 10a 240v type t british - 10LCT' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 10LCT-ND.
FUSE 10A 240V TYPE T BRITISH - 10LET
Order 'fuse 10a 240v type t british - 10LET' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 10LET-ND.
FUSE 16A 690V AC BS88 BRITISH - 16CT
Order 'fuse 16a 690v ac bs88 british - 16CT' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 16CT-ND.
FUSE 160A 690V AC TYPE T BRITISH - 160FEE
Order 'fuse 160a 690v ac type t british - 160FEE' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 160FEE-ND.
FUSE 160A 690V AC TYPE T BRITISH - 160MT
Order 'fuse 160a 690v ac type t british - 160MT' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 160MT-ND.
FUSE 180A 690V BRITISH - 180FEE
Order 'fuse 180a 690v british - 180FEE' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 180FEE-ND.
FUSE 180A 690V BRITISH - 180FM
Order 'fuse 180a 690v british - 180FM' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 180FM-ND.
FUSE 180A 690V BRITISH - 180MMT
Order 'fuse 180a 690v british - 180MMT' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 180MMT-ND.
FUSE 180A 690V BRITISH - 180MT
Order 'fuse 180a 690v british - 180MT' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 180MT-ND.
FUSE 200A 690V BRITISH - 200FEE
Order 'fuse 200a 690v british - 200FEE' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 200FEE-ND.
Send this link via E-Mail
Help With This Screen