Infiniband 4X, 16 pos, Plug to Plug Pluggable - Sff, Sas, Sata, Sfp, Xfp Cable Assembly 3.28' (1.00m) FCI 10007290-P0100CULF
CABLE ASSY EYEMAX 4X 1M W/LATCH - 10007290-P0100CULF - Cable Assemblies
| Digi-Key Part Number | 609-3185-ND |
1 25 100 500 1000 |
91.00000 73.64000 68.38000 65.75000 64.43500 |
Extended Price
91.00 1841.00 6838.00 32875.00 64435.00 |
| Manufacturer Part Number | 10007290-P0100CULF | |||
| Description | CABLE ASSY EYEMAX 4X 1M W/LATCH | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 10007290-P0100CULF |
| Vendor | FCI |
| Category | Cable Assemblies |
| Cable Type | Round |
| Connector Type | Infiniband 4X, 16 pos, Plug to Plug |
| Length | 3.28' (1.00m) |
| Color | Black |
| Usage | External |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
10007290 P0100CULF 10007290P0100CULF 609 3185 ND 6093185ND 609-3185 |
10007290-P0100CULF Specification Sheet
CABLE ASSY EYEMAX 4X 1M W/LATCH - 10007290-P0100CULF (609-3185-ND) - Cable Assemblies
Related parts Infiniband 4X, 16 pos, Plug to Plug Pluggable - Sff, Sas, Sata, Sfp, Xfp Cable Assembly 3.28' (1.00m) FCI 10007290-P0100CULFInfiniband 4X, 16 pos, Plug to Plug Pluggable - Sff, Sas, Sata, Sfp, Xfp Cable Assembly 3.28' (1.00m) FCI 10007290-P0100CULF
Order 'cable assy eyemax 4x 1m w/latch - 10007290-P0100CULF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3185-ND.
Infiniband 4X, 16 pos, Plug to Plug Pluggable - Sff, Sas, Sata, Sfp, Xfp Cable Assembly 3.28' (1.00m) FCI 10007290-N0100CULF
Order 'cable assy eyemax 4x 1m w/latch - 10007290-N0100CULF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3109-ND.
Infiniband 4X, 16 pos, Plug to Plug Pluggable - Sff, Sas, Sata, Sfp, Xfp Cable Assembly 6.56' (2.00m) FCI 10007290-N0200CULF
Order 'cable assy eyemax 4x 2m w/latch - 10007290-N0200CULF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3110-ND.
Infiniband 4X, 16 pos, Plug to Plug Pluggable - Sff, Sas, Sata, Sfp, Xfp Cable Assembly 9.84' (3.00m) FCI 10007290-N0300CULF
Order 'cable assy eyemax 4x 3m w/latch - 10007290-N0300CULF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3111-ND.
Infiniband 4X, 16 pos, Plug to Plug Pluggable - Sff, Sas, Sata, Sfp, Xfp Cable Assembly 1.64' (500mm) FCI 10007290-P0050CULF
Order 'cable assy eyemax 4x .5m w/latch - 10007290-P0050CULF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3184-ND.
Infiniband 4X, 16 pos, Plug to Plug Pluggable - Sff, Sas, Sata, Sfp, Xfp Cable Assembly 1.64' (500mm) FCI 10007290-N0050CULF
Order 'cable assy eyemax 4x .5m w/latch - 10007290-N0050CULF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3183-ND.
Infiniband 4X, 16 pos, Plug to Plug Pluggable - Sff, Sas, Sata, Sfp, Xfp Cable Assembly 6.56' (2.00m) FCI 10007290-P0200CULF
Order 'cable assy eyemax 4x 2m w/latch - 10007290-P0200CULF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3186-ND.
Infiniband 4X, 16 pos, Plug to Plug Pluggable - Sff, Sas, Sata, Sfp, Xfp Cable Assembly 9.84' (3.00m) FCI 10007290-P0300CULF
Order 'cable assy eyemax 4x 3m w/latch - 10007290-P0300CULF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3187-ND.
Infiniband 4X, 16 pos, Plug to Plug Pluggable - Sff, Sas, Sata, Sfp, Xfp Cable Assembly 3.28' (1.00m) FCI 10018960-N0100AULF
Order 'cable assy eyemax 4x 1m w/screws - 10018960-N0100AULF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3112-ND.
Infiniband 4X, 16 pos, Plug to Plug Pluggable - Sff, Sas, Sata, Sfp, Xfp Cable Assembly 3.28' (1.00m) FCI 10018960-P0100AULF
Order 'cable assy eyemax 4x 1m w/screws - 10018960-P0100AULF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3190-ND.
Infiniband 4X, 16 pos, Plug to Plug Pluggable - Sff, Sas, Sata, Sfp, Xfp Cable Assembly 6.56' (2.00m) FCI 10018960-N0200AULF
Order 'cable assy eyemax 4x 2m w/screws - 10018960-N0200AULF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3113-ND.
Infiniband 4X, 16 pos, Plug to Plug Pluggable - Sff, Sas, Sata, Sfp, Xfp Cable Assembly 9.84' (3.00m) FCI 10018960-N0300AULF
Order 'cable assy eyemax 4x 3m w/screws - 10018960-N0300AULF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3114-ND.
Infiniband 4X, 16 pos, Plug to Plug Pluggable - Sff, Sas, Sata, Sfp, Xfp Cable Assembly 1.64' (500.00mm) FCI 10018960-P0050AULF
Order 'cable assy eyemax 4x .5m w/screw - 10018960-P0050AULF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3189-ND.
Infiniband 4X, 16 pos, Plug to Plug Pluggable - Sff, Sas, Sata, Sfp, Xfp Cable Assembly 1.64' (500mm) FCI 10018960-N0050AULF
Order 'cable assy eyemax 4x .5m w/screw - 10018960-N0050AULF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3188-ND.
Infiniband 4X, 16 pos, Plug to Plug Pluggable - Sff, Sas, Sata, Sfp, Xfp Cable Assembly 6.56' (2.00m) FCI 10018960-P0200AULF
Order 'cable assy eyemax 4x 2m w/screws - 10018960-P0200AULF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3191-ND.
Options for Infiniband 4X, 16 pos, Plug to Plug Pluggable - Sff, Sas, Sata, Sfp, Xfp Cable Assembly 3.28' (1.00m) FCI 10007290-P0100CULF
Send this link via E-Mail
Help With This Screen
