CONN PLUG 8POS FLAT CABLE 50SER - 5-1761184-3 - Connectors, Interconnects
Gold Free Hanging (In-Line) Sdl, Semconn Connectors, Interconnect Tyco Electronics Plug 5-1761184-3
| Digi-Key Part Number | 5-1761184-3-ND |
1000 |
3.00000 |
Extended Price
3000.00 |
| Manufacturer Part Number | 5-1761184-3 | |||
| Description | CONN PLUG 8POS FLAT CABLE 50SER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5-1761184-3 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Connector Type | Plug |
| Contact Finish | Gold |
| Features | Keyed, Shielded |
| Mounting Type | Free Hanging (In-Line) |
| Number of Positions | 8 |
| Plating - Thickness | 50µin (1.27µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5 1761184 3 517611843 |
5-1761184-3 Specification Sheet
CONN PLUG 8POS FLAT CABLE 50SER - 5-1761184-3 (5-1761184-3-ND) - Connectors, Interconnects
Related parts Gold Free Hanging (In-Line) Sdl, Semconn Connectors, Interconnect Tyco Electronics Plug 5-1761184-3CONN PLUG 8POS FLAT CABLE 50SER - 5-1761184-3
Order 'conn plug 8pos flat cable 50ser - 5-1761184-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1761184-3-ND.
CONN PLUG 8POS FLAT 28-26AWG - 5-1761187-3
Order 'conn plug 8pos flat 28-26awg - 5-1761187-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1761187-3-ND.
CONN PLUG 8POS FLAT 50 SERIES - 1-1761184-3
Order 'conn plug 8pos flat 50 series - 1-1761184-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1761184-3-ND.
CONN PLUG 16POS FLAT CABLE 50SER - 5-520809-6
Order 'conn plug 16pos flat cable 50ser - 5-520809-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-520809-6-ND.
CONN PLUG 16POS FLAT CABLE 50SER - 5-1761192-6
Order 'conn plug 16pos flat cable 50ser - 5-1761192-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1761192-6-ND.
CONN PLUG MOD 4POS STRANDED WIRE - 5-569031-3
Order 'conn plug mod 4pos stranded wire - 5-569031-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-569031-3-ND.
CONN PLUG 8POS FLAT 24AWG - 5-1761192-3
Order 'conn plug 8pos flat 24awg - 5-1761192-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1761192-3-ND.
CONN PLUG 4POS .100 POLAR 30AU - 5-103946-3
Order 'conn plug 4pos .100 polar 30au - 5-103946-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34220-ND.
CONN PLUG 4POS .100 POLAR 15AU - 5-103945-3
Order 'conn plug 4pos .100 polar 15au - 5-103945-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34221-ND.
CONN PLUG 4POS .100 POLAR TIN - 5-103944-3
Order 'conn plug 4pos .100 polar tin - 5-103944-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34222-ND.
CONN PLUG ROUND 8 CONDUCTOR AU - 5-520424-3
Order 'conn plug round 8 conductor au - 5-520424-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-520424-3-ND.
CONN PLUG F STR RG6/U - 5-1814822-3
Order 'conn plug f str rg6/u - 5-1814822-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A97605-ND.
CONN PLUG TNC STR CRIMP 75OHM - 5-1814801-3
Order 'conn plug tnc str crimp 75ohm - 5-1814801-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A97586-ND.
CONN MOD PLUG 8-8 FLAT OVAL AU - 5-557973-3
Order 'conn mod plug 8-8 flat oval au - 5-557973-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24925-ND.
CONN MOD PLUG 4-4 FLAT OVAL AU - 5-641334-3
Order 'conn mod plug 4-4 flat oval au - 5-641334-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9091-ND.
Options for Gold Free Hanging (In-Line) Sdl, Semconn Connectors, Interconnect Tyco Electronics Plug 5-1761184-3
Send this link via E-Mail
Help With This Screen
