IDC CABLE- AKC34A/ AE34M / ACE34 - A3CEA-3418M - Cable Assemblies
| Digi-Key Part Number | A3CEA-3418M-ND |
1 10 100 250 500 1000 2500 5000 |
10.33000 8.40800 6.19500 5.34688 4.97812 4.29225 4.05625 3.92350 |
Extended Price
10.33 84.08 619.50 1336.72 2489.06 4292.25 10140.62 19617.50 |
| Manufacturer Part Number | A3CEA-3418M | |||
| Description | IDC CABLE- AKC34A/ AE34M / ACE34 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3CEA-3418M |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Card Edge |
| Number of Positions | 34 |
| Contact Finish | Gold, 15µin (0.38µm) |
| Number of Rows | 2 |
| Features | Polarizing Key |
| Color | Multiple, Ribbon |
| Length | 18.0" (457.2mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Other Names |
A3CEA 3418M A3CEA3418M |
IDC CABLE- AKC34A/ AE34M / ACE34 - A3CEA-3418M (A3CEA-3418M-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE- AKC34A/ AE34M / ACE34 - A3CEA-3418M
Order 'idc cable- akc34a/ ae34m / ace34 - A3CEA-3418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CEA-3418M-ND.
IDC CABLE- AKC34A/ AE34M / ACE34 - A3CEA-3406M
Order 'idc cable- akc34a/ ae34m / ace34 - A3CEA-3406M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CEA-3406M-ND.
IDC CABLE- AKC34A/ AE34M / ACE34 - A3CEA-3436M
Order 'idc cable- akc34a/ ae34m / ace34 - A3CEA-3436M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CEA-3436M-ND.
IDC CABLE- ASC34A/ AE34M / ACE34 - A3AEA-3418M
Order 'idc cable- asc34a/ ae34m / ace34 - A3AEA-3418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEA-3418M-ND.
IDC CABLE- ASR34A/ AE34M / ACE34 - A3BEA-3418M
Order 'idc cable- asr34a/ ae34m / ace34 - A3BEA-3418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BEA-3418M-ND.
IDC CABLE- AKC34G/ AE34M / ACE34 - A3CEG-3418M
Order 'idc cable- akc34g/ ae34m / ace34 - A3CEG-3418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CEG-3418M-ND.
IDC CABLE- AKR34A/ AE34M / ACE34 - A3DEA-3418M
Order 'idc cable- akr34a/ ae34m / ace34 - A3DEA-3418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DEA-3418M-ND.
IDC CABLE- AKR34G/ AE34M / ACE34 - A3DEG-3418M
Order 'idc cable- akr34g/ ae34m / ace34 - A3DEG-3418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DEG-3418M-ND.
IDC CABLE- AKR34T/ AE34M / ACE34 - A3DET-3418M
Order 'idc cable- akr34t/ ae34m / ace34 - A3DET-3418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DET-3418M-ND.
IDC CABLE- ACE34G/ AE34M / ACE34 - A3EEG-3418M
Order 'idc cable- ace34g/ ae34m / ace34 - A3EEG-3418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3EEG-3418M-ND.
IDC CABLE- ASN34A/ AE34M / ASN34 - A3AAA-3418M
Order 'idc cable- asn34a/ ae34m / asn34 - A3AAA-3418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAA-3418M-ND.
IDC CABLE- ASC34G/ AE34M / ASC34 - A3AAG-3418M
Order 'idc cable- asc34g/ ae34m / asc34 - A3AAG-3418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAG-3418M-ND.
IDC CABLE - ASC34H/AE34M/ASC34H - A3AAH-3418M
Order 'idc cable - asc34h/ae34m/asc34h - A3AAH-3418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAH-3418M-ND.
IDC CABLE- ASC34A/ AE34M / ACE34 - A3AEA-3406M
Order 'idc cable- asc34a/ ae34m / ace34 - A3AEA-3406M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEA-3406M-ND.
IDC CABLE- ASC34A/ AE34M / ACE34 - A3AEA-3436M
Order 'idc cable- asc34a/ ae34m / ace34 - A3AEA-3436M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEA-3436M-ND.
Send this link via E-Mail
Help With This Screen