DIODE ESD BUS 1LINE LLP1006-2L - VBUS051BD-HD1-GS08 - Circuit Protection
| Digi-Key Part Number | 751-1447-6-ND |
1 10 100 500 1000 |
.45000 .32400 .19080 .11520 .09000 |
Extended Price
0.45 3.24 19.08 57.60 90.00 |
| Manufacturer Part Number | VBUS051BD-HD1-GS08 | |||
| Description | DIODE ESD BUS 1LINE LLP1006-2L | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VBUS051BD-HD1-GS08 |
| Vendor | Vishay/Semiconductors (VA) |
| Category | Circuit Protection |
| Package / Case | LLP1006-2L |
| Packaging | Digi-ReelĀ® |
| Polarization | Unidirectional |
| Power (Watts) | 45W |
| Voltage - Reverse Standoff (Typ) | 5V |
| Voltage - Breakdown | 6.9V |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VBUS051BD HD1 GS08 VBUS051BDHD1GS08 751 1447 6 ND 75114476ND 751-1447-6 |
VBUS051BD-HD1-GS08 Specification Sheet
DIODE ESD BUS 1LINE LLP1006-2L - VBUS051BD-HD1-GS08 (751-1447-6-ND) - Circuit Protection
Related parts Circuit Protection :DIODE ESD BUS 1LINE LLP1006-2L - VBUS051BD-HD1-GS08
Order 'diode esd bus 1line llp1006-2l - VBUS051BD-HD1-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1447-1-ND.
DIODE ESD BUS 1LINE LLP1006-2L - VBUS051BD-HD1-GS08
Order 'diode esd bus 1line llp1006-2l - VBUS051BD-HD1-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1447-6-ND.
DIODE ESD BUS 1LINE LLP1006-2L - VBUS051BD-HD1-GS08
Order 'diode esd bus 1line llp1006-2l - VBUS051BD-HD1-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1447-2-ND.
DIODE ESD BISY 1LINE LLP1006-2L - VCUT0505B-HD1-GS08
Order 'diode esd bisy 1line llp1006-2l - VCUT0505B-HD1-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1448-1-ND.
DIODE ESD BISY 1LINE LLP1006-2L - VCUT0505B-HD1-GS08
Order 'diode esd bisy 1line llp1006-2l - VCUT0505B-HD1-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1448-6-ND.
DIODE ESD BISY 1LINE LLP1006-2L - VCUT0505B-HD1-GS08
Order 'diode esd bisy 1line llp1006-2l - VCUT0505B-HD1-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1448-2-ND.
DIODE ESD 1LINE 3.3V LLP1006-2L - VESD03A1B-HD1-GS08
Order 'diode esd 1line 3.3v llp1006-2l - VESD03A1B-HD1-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1450-1-ND.
DIODE ESD 1LINE 5V LLP1006-2L - VESD05A1A-HD1-GS08
Order 'diode esd 1line 5v llp1006-2l - VESD05A1A-HD1-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1451-1-ND.
DIODE ESD 1LINE 5V LLP1006-2L - VESD05A1B-HD1-GS08
Order 'diode esd 1line 5v llp1006-2l - VESD05A1B-HD1-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1452-1-ND.
DIODE ESD 1LINE 3.3V LLP1006-2L - VESD03A1B-HD1-GS08
Order 'diode esd 1line 3.3v llp1006-2l - VESD03A1B-HD1-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1450-6-ND.
DIODE ESD 1LINE 5V LLP1006-2L - VESD05A1A-HD1-GS08
Order 'diode esd 1line 5v llp1006-2l - VESD05A1A-HD1-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1451-6-ND.
DIODE ESD 1LINE 5V LLP1006-2L - VESD05A1B-HD1-GS08
Order 'diode esd 1line 5v llp1006-2l - VESD05A1B-HD1-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1452-6-ND.
DIODE ESD BIAS 1LN 7V LLP1006-2L - VCUT0714A-HD1-GS08
Order 'diode esd bias 1ln 7v llp1006-2l - VCUT0714A-HD1-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1449-1-ND.
DIODE ESD BIAS 1LN 7V LLP1006-2L - VCUT0714A-HD1-GS08
Order 'diode esd bias 1ln 7v llp1006-2l - VCUT0714A-HD1-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1449-6-ND.
DIODE ESD 1LINE 3.3V LLP1006-2L - VESD03A1B-HD1-GS08
Order 'diode esd 1line 3.3v llp1006-2l - VESD03A1B-HD1-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1450-2-ND.
Send this link via E-Mail
Help With This Screen
