DIODE ESD 4LINE 9V LLP1010-6L - VESD09A4A-HS4-GS08 - Over Voltage, Current, Temperature Devices
| Digi-Key Part Number | 751-1457-1-ND |
1 10 100 500 1000 |
.38000 .29600 .25380 .21150 .16920 |
Extended Price
0.38 2.96 25.38 105.75 169.20 |
| Manufacturer Part Number | VESD09A4A-HS4-GS08 | |||
| Description | DIODE ESD 4LINE 9V LLP1010-6L | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VESD09A4A-HS4-GS08 |
| Vendor | Vishay/Semiconductors (VA) |
| Category | Over Voltage, Current, Temperature Devices |
| Package / Case | LLP1010-6L |
| Packaging | Cut Tape (CT) |
| Polarization | 4 Channel Array - Bidirectional |
| Power (Watts) | 30W |
| Voltage - Reverse Standoff (Typ) | 9V |
| Voltage - Breakdown | 11.2V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VESD09A4A HS4 GS08 VESD09A4AHS4GS08 751 1457 1 ND 75114571ND 751-1457-1 |
VESD09A4A-HS4-GS08 Specification Sheet
DIODE ESD 4LINE 9V LLP1010-6L - VESD09A4A-HS4-GS08 (751-1457-1-ND) - Over Voltage, Current, Temperature Devices
Related parts Over Voltage, Current, Temperature Devices :DIODE ESD 4LINE 9V LLP1010-6L - VESD09A4A-HS4-GS08
Order 'diode esd 4line 9v llp1010-6l - VESD09A4A-HS4-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1457-2-ND.
DIODE ESD 4LINE 9V LLP1010-6L - VESD09A4A-HS4-GS08
Order 'diode esd 4line 9v llp1010-6l - VESD09A4A-HS4-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1457-1-ND.
DIODE ESD 4LINE 9V LLP1010-6L - VESD09A4A-HS4-GS08
Order 'diode esd 4line 9v llp1010-6l - VESD09A4A-HS4-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1457-6-ND.
DIODE ESD 4LINE 5V LLP1010-5L - VESD05A4A-HS4-GS08
Order 'diode esd 4line 5v llp1010-5l - VESD05A4A-HS4-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1454-2-ND.
DIODE ESD 4LINE 5V LLP1010-5L - VESD05A4A-HS4-GS08
Order 'diode esd 4line 5v llp1010-5l - VESD05A4A-HS4-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1454-1-ND.
DIODE ESD 4LINE 5V LLP1010-5L - VESD05A4A-HS4-GS08
Order 'diode esd 4line 5v llp1010-5l - VESD05A4A-HS4-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1454-6-ND.
DIODE ESD 4LINE BUS LLP75-6L - VBUS054B-HSF-GS08
Order 'diode esd 4line bus llp75-6l - VBUS054B-HSF-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1453-2-ND.
DIODE ESD 4LINE BUS LLP75-6L - VBUS054B-HSF-GS08
Order 'diode esd 4line bus llp75-6l - VBUS054B-HSF-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1453-1-ND.
DIODE ESD 4LINE BUS LLP75-6L - VBUS054B-HSF-GS08
Order 'diode esd 4line bus llp75-6l - VBUS054B-HSF-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1453-6-ND.
DIODE ESD 1LINE 4V LLP75-3B - GSOT04-HT3-GS08
Order 'diode esd 1line 4v llp75-3b - GSOT04-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number GSOT04-HT3-GS08-ND.
DIODE ESD 1LINE 8V LLP75-3B - GSOT08-HT3-GS08
Order 'diode esd 1line 8v llp75-3b - GSOT08-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number GSOT08-HT3-GS08-ND.
DIODE ESD 1LINE 24V LLP75-3B - GSOT24-HT3-GS08
Order 'diode esd 1line 24v llp75-3b - GSOT24-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number GSOT24-HT3-GS08-ND.
DIODE ESD 1LINE 36V LLP75-3B - GSOT36-HT3-GS08
Order 'diode esd 1line 36v llp75-3b - GSOT36-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number GSOT36-HT3-GS08-ND.
DIODE ESD 1LINE 3.3V LLP75-3B - GSOT03-HT3-GS08
Order 'diode esd 1line 3.3v llp75-3b - GSOT03-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1402-1-ND.
DIODE ESD 1LINE 3.3V LLP75-3B - GSOT03-HT3-GS08
Order 'diode esd 1line 3.3v llp75-3b - GSOT03-HT3-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1402-6-ND.
Send this link via E-Mail
Help With This Screen