IC POT DGTL DUAL 5K RHEO 10DFN - MCP4262T-502E/MF - Integrated Circuits (ICs)
| Digi-Key Part Number | MCP4262T-502E/MF-ND |
3300 |
.92000 |
Extended Price
3036.00 |
| Manufacturer Part Number | MCP4262T-502E/MF | |||
| Description | IC POT DGTL DUAL 5K RHEO 10DFN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCP4262T-502E/MF |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 2 - Dual |
| Resistance In Ohms | 5K |
| Interface | SPI Serial |
| Taps | 257 |
| Package / Case | 10-DFN |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCP4262T 502E MF MCP4262T502EMF |
MCP4262T-502E/MF Specification Sheet
IC POT DGTL DUAL 5K RHEO 10DFN - MCP4262T-502E/MF (MCP4262T-502E/MF-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC POT DGTL DUAL 5K RHEO 10DFN - MCP4262T-502E/MF
Order 'ic pot dgtl dual 5k rheo 10dfn - MCP4262T-502E/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4262T-502E/MF-ND.
IC POT DGTL DUAL 5K RHEO 10DFN - MCP4262-502E/MF
Order 'ic pot dgtl dual 5k rheo 10dfn - MCP4262-502E/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4262-502E/MF-ND.
IC POT DGTL DUAL 5K RHEO 10DFN - MCP4242-502E/MF
Order 'ic pot dgtl dual 5k rheo 10dfn - MCP4242-502E/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4242-502E/MF-ND.
IC POT DGTL DUAL 5K RHEO 10DFN - MCP4252-502E/MF
Order 'ic pot dgtl dual 5k rheo 10dfn - MCP4252-502E/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4252-502E/MF-ND.
IC POT DGTL DUAL 5K RHEO 10DFN - MCP4232-502E/MF
Order 'ic pot dgtl dual 5k rheo 10dfn - MCP4232-502E/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4232-502E/MF-ND.
IC POT DGTL DUAL 5K RHEO 10DFN - MCP4232T-502E/MF
Order 'ic pot dgtl dual 5k rheo 10dfn - MCP4232T-502E/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4232T-502E/MF-ND.
IC POT DGTL DUAL 5K RHEO 10DFN - MCP4242T-502E/MF
Order 'ic pot dgtl dual 5k rheo 10dfn - MCP4242T-502E/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4242T-502E/MF-ND.
IC POT DGTL DUAL 5K RHEO 10DFN - MCP4252T-502E/MF
Order 'ic pot dgtl dual 5k rheo 10dfn - MCP4252T-502E/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4252T-502E/MF-ND.
IC POT DGTL DUAL 5K RHEO 10MSOP - MCP4262T-502E/UN
Order 'ic pot dgtl dual 5k rheo 10msop - MCP4262T-502E/UN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4262T-502E/UN-ND.
IC POT DGTL DUAL 50K RHEO 10DFN - MCP4262T-503E/MF
Order 'ic pot dgtl dual 50k rheo 10dfn - MCP4262T-503E/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4262T-503E/MF-ND.
IC POT DGTL DUAL 100K RHEO 10DFN - MCP4262T-104E/MF
Order 'ic pot dgtl dual 100k rheo 10dfn - MCP4262T-104E/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4262T-104E/MF-ND.
IC POT DGTL DUAL 10K RHEO 10DFN - MCP4262T-103E/MF
Order 'ic pot dgtl dual 10k rheo 10dfn - MCP4262T-103E/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4262T-103E/MF-ND.
IC POT DGTL DUAL 5K RHEO 10MSOP - MCP4262-502E/UN
Order 'ic pot dgtl dual 5k rheo 10msop - MCP4262-502E/UN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4262-502E/UN-ND.
IC POT DGTL DUAL 50K RHEO 10DFN - MCP4262-503E/MF
Order 'ic pot dgtl dual 50k rheo 10dfn - MCP4262-503E/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4262-503E/MF-ND.
IC POT DGTL DUAL 100K RHEO 10DFN - MCP4262-104E/MF
Order 'ic pot dgtl dual 100k rheo 10dfn - MCP4262-104E/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4262-104E/MF-ND.
Send this link via E-Mail
Help With This Screen