IC POT DGTL DUAL 100K SPI 16QFN - MCP4251-104E/ML - Integrated Circuits (ICs)
| Digi-Key Part Number | MCP4251-104E/ML-ND |
546 |
.71000 |
Extended Price
387.66 |
| Manufacturer Part Number | MCP4251-104E/ML | |||
| Description | IC POT DGTL DUAL 100K SPI 16QFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCP4251-104E/ML |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 2 - Dual |
| Resistance In Ohms | 100K |
| Interface | SPI Serial |
| Taps | 257 |
| Package / Case | 16-QFN |
| Packaging | Tube |
| Voltage - Supply | 1.8 V ~ 5.5 V |
| Memory Type | Volatile |
| Temperature Coefficient | 150 ppm/°C Typical |
| Operating Temperature | -40°C ~ 125°C |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCP4251 104E ML MCP4251104EML |
MCP4251-104E/ML Specification Sheet
IC POT DGTL DUAL 100K SPI 16QFN - MCP4251-104E/ML (MCP4251-104E/ML-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC POT DGTL DUAL 100K SPI 16QFN - MCP4251-104E/ML
Order 'ic pot dgtl dual 100k spi 16qfn - MCP4251-104E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4251-104E/ML-ND.
IC POT DGTL DUAL 100K SPI 16QFN - MCP4261-104E/ML
Order 'ic pot dgtl dual 100k spi 16qfn - MCP4261-104E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4261-104E/ML-ND.
IC POT DGTL DUAL 100K SPI 16QFN - MCP4241-104E/ML
Order 'ic pot dgtl dual 100k spi 16qfn - MCP4241-104E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4241-104E/ML-ND.
IC POT DGTL DUAL 100K SPI 16QFN - MCP4231-104E/ML
Order 'ic pot dgtl dual 100k spi 16qfn - MCP4231-104E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4231-104E/ML-ND.
IC POT DGTL DUAL 100K SPI 16QFN - MCP4231T-104E/ML
Order 'ic pot dgtl dual 100k spi 16qfn - MCP4231T-104E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4231T-104E/ML-ND.
IC POT DGTL DUAL 100K SPI 14DIP - MCP4251-104E/P
Order 'ic pot dgtl dual 100k spi 14dip - MCP4251-104E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4251-104E/P-ND.
IC POT DGTL DUAL 100K SPI 14SOIC - MCP4251-104E/SL
Order 'ic pot dgtl dual 100k spi 14soic - MCP4251-104E/SL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4251-104E/SL-ND.
IC POT DGTL DUAL 100K SPI 14SOIC - MCP4261-104E/SL
Order 'ic pot dgtl dual 100k spi 14soic - MCP4261-104E/SL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4261-104E/SL-ND.
IC POT DGTL DUAL 100K SPI 14DIP - MCP4241-104E/P
Order 'ic pot dgtl dual 100k spi 14dip - MCP4241-104E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4241-104E/P-ND.
IC POT DGTL DUAL 100K SPI 14SOIC - MCP4231-104E/SL
Order 'ic pot dgtl dual 100k spi 14soic - MCP4231-104E/SL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4231-104E/SL-ND.
IC POT DGTL DUAL 100K SPI 14DIP - MCP4231-104E/P
Order 'ic pot dgtl dual 100k spi 14dip - MCP4231-104E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4231-104E/P-ND.
IC POT DGTL DUAL 10K SPI 16QFN - MCP4251-103E/ML
Order 'ic pot dgtl dual 10k spi 16qfn - MCP4251-103E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4251-103E/ML-ND.
IC POT DGTL DUAL 50K SPI 16QFN - MCP4251-503E/ML
Order 'ic pot dgtl dual 50k spi 16qfn - MCP4251-503E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4251-503E/ML-ND.
IC POT DGTL DUAL 5K SPI 16QFN - MCP4251-502E/ML
Order 'ic pot dgtl dual 5k spi 16qfn - MCP4251-502E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4251-502E/ML-ND.
IC POT DGTL DUAL 100K SPI 14DIP - MCP4261-104E/P
Order 'ic pot dgtl dual 100k spi 14dip - MCP4261-104E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4261-104E/P-ND.
Send this link via E-Mail
Help With This Screen
