IC POT DGTL DUAL 100K RHE 10MSOP - MCP4252-104E/UN
| Digi-Key Part Number | MCP4252-104E/UN-ND |
500 |
.71000 |
Extended Price
355.00 |
| Manufacturer Part Number | MCP4252-104E/UN | |||
| Description | IC POT DGTL DUAL 100K RHE 10MSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCP4252-104E/UN |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 2 - Dual |
| Resistance In Ohms | 100K |
| Interface | SPI Serial |
| Taps | 257 |
| Package / Case | 10-MSOP |
| Packaging | Tube |
| Voltage - Supply | 1.8 V ~ 5.5 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCP4252 104E UN MCP4252104EUN |
MCP4252-104E/UN Specification Sheet
IC POT DGTL DUAL 100K RHE 10MSOP - MCP4252-104E/UN (MCP4252-104E/UN-ND)
Related parts:IC POT DGTL DUAL 100K RHE 10MSOP - MCP4252-104E/UN
Order 'ic pot dgtl dual 100k rhe 10msop - MCP4252-104E/UN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4252-104E/UN-ND.
IC POT DGTL DUAL 100K RHE 10MSOP - MCP4262-104E/UN
Order 'ic pot dgtl dual 100k rhe 10msop - MCP4262-104E/UN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4262-104E/UN-ND.
IC POT DGTL DUAL 100K RHE 10MSOP - MCP4242-104E/UN
Order 'ic pot dgtl dual 100k rhe 10msop - MCP4242-104E/UN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4242-104E/UN-ND.
IC POT DGTL DUAL 100K RHE 10MSOP - MCP4232-104E/UN
Order 'ic pot dgtl dual 100k rhe 10msop - MCP4232-104E/UN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4232-104E/UN-ND.
IC POT DGTL DUAL 100K RHE 10MSOP - MCP4252T-104E/UN
Order 'ic pot dgtl dual 100k rhe 10msop - MCP4252T-104E/UN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4252T-104E/UN-ND.
IC POT DGTL DUAL 100K RHE 10MSOP - MCP4262T-104E/UN
Order 'ic pot dgtl dual 100k rhe 10msop - MCP4262T-104E/UN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4262T-104E/UN-ND.
IC POT DGTL DUAL 100K RHE 10MSOP - MCP4242T-104E/UN
Order 'ic pot dgtl dual 100k rhe 10msop - MCP4242T-104E/UN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4242T-104E/UN-ND.
IC POT DGTL DUAL 100K RHE 10MSOP - MCP4232T-104E/UN
Order 'ic pot dgtl dual 100k rhe 10msop - MCP4232T-104E/UN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4232T-104E/UN-ND.
IC POT DGTL DUAL 5K RHEO 10MSOP - MCP4252-502E/UN
Order 'ic pot dgtl dual 5k rheo 10msop - MCP4252-502E/UN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4252-502E/UN-ND.
IC POT DGTL DUAL 50K RHEO 10MSOP - MCP4252-503E/UN
Order 'ic pot dgtl dual 50k rheo 10msop - MCP4252-503E/UN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4252-503E/UN-ND.
IC POT DGTL DUAL 10K RHEO 10MSOP - MCP4252-103E/UN
Order 'ic pot dgtl dual 10k rheo 10msop - MCP4252-103E/UN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4252-103E/UN-ND.
IC POT DGTL DUAL 100K RHEO 10DFN - MCP4252-104E/MF
Order 'ic pot dgtl dual 100k rheo 10dfn - MCP4252-104E/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4252-104E/MF-ND.
IC POT DGTL DUAL 100K OTP 10MSOP - AD5173BRMZ100
Order 'ic pot dgtl dual 100k otp 10msop - AD5173BRMZ100' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5173BRMZ100-ND.
IC POT DGTL DUAL 100K I2C 10MSOP - AD5248BRMZ100-RL7
Order 'ic pot dgtl dual 100k i2c 10msop - AD5248BRMZ100-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5248BRMZ100-RL7-ND.
IC POT DGTL DUAL 100K SPI 14DIP - MCP4261-104E/P
Order 'ic pot dgtl dual 100k spi 14dip - MCP4261-104E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4261-104E/P-ND.
Send this link via E-Mail
Help With This Screen