BOARD EVALUATION FOR MCP1602 - MCP1602EV - Programmers, Development Systems
Microchip Technology Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System MCP1602EV
| Digi-Key Part Number | MCP1602EV-ND |
5 |
25.00000 |
Extended Price
125.00 |
| Manufacturer Part Number | MCP1602EV | |||
| Description | BOARD EVALUATION FOR MCP1602 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCP1602EV |
| Vendor | Microchip Technology |
| Category | Programmers, Development Systems |
| Board Type | Fully Populated |
| Main Purpose | DC/DC, Step Down |
| Regulator Topology | Buck |
| Outputs and Type | 1, Non-Isolated |
| Voltage - Output | 0.8V, 1.2V, 1.8V, 2.5V, or 3.3V |
| Current - Output | 500mA |
| Voltage - Input | 2.7 ~ 5.5V |
| Frequency - Switching | 2MHz |
| Power - Output | - |
| Utilized IC / Part | MCP1602 |
| Supplied Contents | Board, Software |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCP1602EV MCP1602EV |
MCP1602EV Specification Sheet
BOARD EVALUATION FOR MCP1602 - MCP1602EV (MCP1602EV-ND) - Programmers, Development Systems
Related parts Microchip Technology Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System MCP1602EVBOARD EVALUATION FOR MCP1602 - MCP1602EV
Order 'board evaluation for mcp1602 - MCP1602EV' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1602EV-ND.
BOARD EVALUATION FOR MCP1601 - MCP1601EV
Order 'board evaluation for mcp1601 - MCP1601EV' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1601EV-ND.
BOARD EVALUATION FOR MCP23X08 - MCP23X08EV
Order 'board evaluation for mcp23x08 - MCP23X08EV' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP23X08EV-ND.
BOARD EVALUATION FOR MCP6S2X - MCP6S2XEV
Order 'board evaluation for mcp6s2x - MCP6S2XEV' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP6S2XEV-ND.
KIT EVALUATION KEELOQ - DM303006
Order 'kit evaluation keeloq - DM303006' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DM303006-ND.
BOARD DEMO PICTAIL MCP2030 - MCP2030DM-TPR
Order 'board demo pictail mcp2030 - MCP2030DM-TPR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP2030DM-TPR-ND.
BOARD RF PICDEM Z - AC163028
Order 'board rf picdem z - AC163028' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number AC163028-ND.
DAUGHTER BOARD FOR MRF49XA - AC164137-1
Order 'daughter board for mrf49xa - AC164137-1' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number AC164137-1-ND.
DAUGHTER BOARD FOR MRF49XA - AC164137-2
Order 'daughter board for mrf49xa - AC164137-2' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number AC164137-2-ND.
MOTHERBOARD PICDEM Z - AC163027-1
Order 'motherboard picdem z - AC163027-1' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number AC163027-1-ND.
DAUGHTER RF CARD PICDEM Z 2.4GHZ - AC163027-4
Order 'daughter rf card picdem z 2.4ghz - AC163027-4' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number AC163027-4-ND.
MODULE TRANSMITTER RFPIC 433MHZ - AC164101
Order 'module transmitter rfpic 433mhz - AC164101' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number AC164101-ND.
MODULE TRANSMITTER RFPIC 315MHZ - AC164102
Order 'module transmitter rfpic 315mhz - AC164102' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number AC164102-ND.
MODULE RCVR RFPIC 433MHZ - AC164103
Order 'module rcvr rfpic 433mhz - AC164103' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number AC164103-ND.
MODULE RCVR RFPIC 315MHZ - AC164104
Order 'module rcvr rfpic 315mhz - AC164104' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number AC164104-ND.
Options for Microchip Technology Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System MCP1602EV
Send this link via E-Mail
Help With This Screen
